ALPS ALPINE Sensor Network Module

ALPS ALPINE Sensor Network Module Evaluation Kit

The Sensor Network Module from ALPS ALPINE is a multi-function module for the acquisition and transmission of motion and environmental data. It is one of the smallest available on the market and includes motion, communication and environmental sensors enclosed in its ultra-compact package.* 

*Bluetooth LE module and sensors are also available separately as standard components.

REQUEST SAMPLE

BUY NOW
ALPS Sensor Network Module

Click above to watch

Features/Applications

Features Applications
  • Bluetooth smart technology
  • Long battery life
  • On-board microcontroller: enabling ease of sensor control and management, including lower power consumption
  • Sensors include: temperature / humidity, UV / ambient light, pressure, 6 axis (accelerometer / geomagnetic) sensors
  • Ultra compact module: 18.5mm x 5.6mm x 3.4mm for wide range of use cases, including wearables
  • Easy to use
  • Agriculture ICT for weather monitoring
  • Infrastructure equipment for detecting irregularities
  • 6 axis sensor for vibration detection, humidity, temperature, UV / ambient light and pressure sensors for weather data
  • Irregularity detection for prevention maintenance
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE