Aimtec New AC-DC LED Drivers Series

New AC-DC LED driver series

Aimtec has introduced a new series of AC-DC LED drivers designed to be integrated in indoor or outdoor lighting systems. This new generation of LED drivers offers different options for easy integration by producing bright light with no flickering effect, as well as 3 ways for output current dimming (0-10V/PWM/Resistor), also available on models with Manual Output Current Adjustments. 
The new AC/DC LED Driver product family offers a power range from 10 to 250W. All products operate with a universal Input Voltage Range of 90-264VAC or with an extended Universal Input Voltage Range of 90-305VAC. 
This new generation of LED Drivers come with Continuous Short Circuit Protection, Over Voltage Protection, Under Voltage lockout, Over Temperature Protection, Open Circuit Protection for safe operations and have low Total Harmonic Distortion. Series with over 25W come with an Active Power Factor Correction. 
Available in different packages and dimensions, plastic or metal cases with a low height profile, these LED Drivers are rated from IP20 to IP67 and are suitable for numerous indoor or outdoor lighting applications

Aimtec new 10 to 250W AC/DC LED driver series: AMEPR10-Z, AMEPR30-AZ, AMPER30NC-Z, AMER250C-Z, AMEPR60N, AMEQR70N-Z, AMER40N-Z, AMER160-Z Avnet Abacus

Features/Applications

Features
  • Input voltag 90-305 VAC 
  • 3750 VAC isolation 
  • No flickering 
  • Weather proofing from IP20 to IP67
  • Low height profile package
  • Power 10-250W 
  • Efficiency Up to 91% 
  • Full dimming &
  • output adjustment control
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE