Aimtec have brought out a AC/DC LED driver class 2 power unit. The Aimtec's AMEPR16 has an accurate constant current output +/-5% and high efficiency of up to 88%.  This IP20 driver which is suitable for indoor LED lighting and has an output power of up to 360mA and is backed up with a 3 years limited warranty.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features
  • IP20 indoor LED lighting
  • Independent applications
  • Constant current mode: 12-17W, 29-360mA, 24-58V
  • Effi ciency up to 88%
  • Short and open circuit protection
  • Active PFC
  • Long life
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE