Aimtec AM9GH-Z 9 Watt DC-DC Converter

AM9GH-Z 9 watt DC-DC converters

This series offers one of the highest power densities in the industry. The 9 Watt DC-DC converters support single and dual outputs ranging from 3.3V to 24V. This small package design features an ON/OFF control, no minimum load requirement and ultra-wide 4:1 input ranges of 9-36VDC or 18-75VDC. In addition, the AM9GH-Z series comes with continuous output short circuit protection and input under voltage lockout, preventing system damage. 
The AM9GH-Z DC-DC Converters are highly regulated, with input to output isolation of 1600VDC and operate within an industrial temperature range of -40°C to +85°C, with derating starting at +60°C.

Aimtec AM9GH-Z 9 watt DC-DC converter - Avnet Abacus

Features/Applications

Features Applications
  • Input voltage 
    • 9-36VDC
    • 18-75VDC 
  • Output voltage 3.3 to 24V 
  • Power up to 9W 
  • 1600 VDC isolation 
  • SIP8 package
  • Efficiency up to 89%
  • Industrial
  • Telecom
  • Automation
  • Handheld
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE