AM8TW-Z series 8 Watt DC-DC converters

Aimtec AM8TW-Z 8 Watt DC-DC converters feature remote On / Off control, a wide 4:1 input range and operating temperature of -40°C to +85°C. Available in single output and dual output models, the series can function with up to 87% efficiency.

Bel Power Solutions MELCHER rugged 3U cassettes

Features/Applications

Features  
  • Wide 4:1 input range
  • Operating temperature -40°C to + 85°C
  • Remote On / Off control
  • Input / output isolation 1600 and 3000VDC
  • High efficiency up to 87%
  • Continuous short circuit protection
  • Overvoltage / overload protection
  • Under voltage lockout for 3000VDC models
  • Soft Start
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE