AM150HB-NZ series 150 Watt DC-DC converter

Aimtec’s AM150HV-NZ series of 150 Watt DC-DC converters features a wide input range of 50 – 160V and efficiency up to 91%. Three output voltages are available between 12 and 24 V and all the models feature undervoltage, overvoltage, overcurrent, continuous short circuit and overtemperature protection. The series meets railway standard EN50155 making it suitable for rolling stock applications.

Bel Power Solutions MELCHER rugged 3U cassettes

Features/Applications

Features  
  • Wide input range 50-160V
  • 3mA Low no-load Power
  • Efficiency up to 91%
  • 3000VDC I/O isolation
  • Industry standard 1/2 brick

 

  • Operating temperature -40°C to +100°C
  • Meets Railway Standard EN50155
  • Undervoltage, overvoltage, overcurrent, continuous short circuit and over temperature protection
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE