Aimtec AM1M-NZ And AM2M-NZ Series

AM1M-NZ and AM2M-NZ series

Aimtec announces a new 2 watt series DC-DC converter, the AM2M-NZ, and also broadens their existing 1 watt series, the AM1M-NZ, with the addition of new models.These new converters feature output voltages with 1500 or 3000VDC input to output isolation tested over a 60 second cycle during manufacturing. These series are particularly designed with very low Isolation capacitance and supports a wide variety of input voltages of 3.3, 5, 9, 12, 15 and 24VDC convert to single and dual output voltages of 3.3, 5, 9, 12, 15 & 24 VDC.

The 2 watt series operates within an ambient temperature range of -40°C to 85°C with no derating. The 1 watt models function at an ambient temperature range of -40°C to 105°C. Derating starts at 85°C and goes down to 80% at 105°C. These series are designed to be integrated into a multitude of applications, such as IGBT drivers, RF digital circuits, low frequency analog, relay drive circuits or precision control applications.

The converters are available in a compact Dual inline DIP14 package, 20.00 x 10.00 x 7.00 mm for the new 1 watt models and 20.32 x 10.16 x 8.2 mm for the AM2M-NZ series. Offered with 2 choices of input to output isolation of 1500VDC or 3000 VDC for easy integration in industrial, telecommunication, automation control and computer applications.

 

Aimtec AM1M-NZ and AM2M-NZ Series DC-DC Converters

Features and Benefits

AM1M-NZ Series AM2M-NZ Series
  • Low Profile DIP14 case
  • Operating Temperature: -40°C to +105°C
  • 1.5 and 3K VDC I/O Isolation
  • High Power Density
  • Continuous Short circuit protection
  • Low Isolation Capacitance
  • Continuous short-circuit protection
  • DIP 14 package
  • Operating temperature: -40°C to +85°C
  • Isolation Voltage 1500 and 3000VDC
  • High efficiency up to 85%
  • Low Isolation Capacitance
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE