3 and 5 W DC-DC converters for IGBT drivers

The new AM3DG-NZ series in SIP7 package (19.50 x 9.80 x 12.5 mm) and AM5TG-NZ in DIP 24 package (31.60 x 20.30 x 10.20 mm) both feature Continuous Short Circuit Protection and the latter also features Output Over Voltage Protection. Both series are specially designed to offer a High I/O Isolation, achieving values of up to 3500VAC/6000VDC with an ultra low Isolation capacitance to effectively power IGBT Drivers while having a low RF impact.

The AM3DG-NZ series supports a nominal input voltage of 15VDC which it then converts into dual output voltages of -4 & +20VDC, ideal for powering the newest SiC IGBT drivers. Operating in an extended temperature range of -40°C to +105°C, derating only starts at +85°C.

The AM5TG-NZ, with nominal input voltages of 12 & 24VDC and dual output voltages of -9 & +15VDC operates within an ambient temperature range of -40°C to +85°C with no derating up to +71°C.

Aimtec AM3DG-NZ & AM5TG-NZ series 3 and 5 W DC-DC converters for IGBT drivers - Avnet Abacus

Features/Applications

Features Applications
  • Input voltage 12, 15 & 24VDC
  • Output voltage -4, 12, 20 & 24VDC 
  • Isolation 3500VAC/6000VDC 
  • Power 3 & 5W 
  • Package SIP7 & DIP24 
  • Continuous short circuit protection
  • Industrial
  • Telecom
  • Automation
  • Computing
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE