- Description
- Default configuration for ZedBoard Created 28 Aug 2012 See more at www.zedboard.org Change Log 28 Aug 2012 - Changed DDR3 part to MT41J128M16 HA-15E
Preset Info
| Device Size | xc7z020 |
| Package | clg484 |
| Speed Grade | -1 |
Zynq PS configuration
| Peripheral | Status | Signal Group | MIO | Freq |
| CAN0 | Disabled | | | |
| CAN1 | Disabled | | | |
| ENET0 | Enabled | default | MIO 16 .. 27 | 1000 MBPS |
| | GRP_MDIO | MIO 52 .. 53 | |
| ENET1 | Disabled | | | |
| GPIO | Enabled | default | MIO | |
| I2C0 | Disabled | | | |
| I2C1 | Disabled | | | |
| MODE | Disabled | | | |
| NAND | Disabled | | | |
| NOR | Disabled | | | |
| PJTAG | Disabled | | | |
| QSPI | Enabled | default | MIO 1 .. 6 | 200.000000 |
| | GRP_FBCLK | MIO 8 | |
| SD0 | Enabled | default | MIO 40 .. 45 | |
| | GRP_CD | MIO 47 | |
| | GRP_WP | MIO 46 | |
| SD1 | Disabled | | | |
| SPI0 | Disabled | | | |
| SPI1 | Disabled | | | |
| TRACE | Disabled | | | |
| TTC0 | Enabled | default | EMIO | |
| TTC1 | Disabled | | | |
| UART0 | Disabled | | | |
| UART1 | Enabled | default | MIO 48 .. 49 | 50 |
| USB0 | Enabled | default | MIO 28 .. 39 | |
| USB1 | Disabled | | | |
| VCFG | Disabled | | | |
| WDT | Disabled | | | |