XCR3384XL-12FTG256C by Xilinx | CPLDs | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

XCR3384XL-12FTG256C

Xilinx

CPLD CoolRunner XPLA3 Family 9K Gates 384 Macro Cells 83MHz 0.35um (CMOS) Technology 3.3V 256-Pin FTBGA

Manufacturer Part #: XCR3384XL-12FTG256C

Alternate Part #: XCR3384XL-12FTG256C


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The CoolRunner XPLA3 (eXtended Programmable Logic Array) family of CPLDs is targeted for low power systems that include portable, handheld, and power sensitive applications. Each member of the CoolRunner XPLA3 family includes Fast Zero Power (FZP) design technology that combines low power and high speed. With this design technique, the CoolRunner XPLA3 family offers true pin-to-pin speeds of 5.0 ns, while simultaneously delivering power that is less than 56 μW at standby without the need for "turbo bits" or other power down schemes. By replacing conventional sense amplifier methods for implementing product terms (a technique that has been used in PLDs since the bipolar era) with a cascaded chain of pure CMOS gates, the dynamic power is also substantially lower than any other CPLD. CoolRunner devices are the only TotalCMOS PLDs, as they use both a CMOS process technology and the patented full CMOS FZP design technique. The FZP design technique combines fast nonvolatile memory cells with ultra-low power SRAM shadow memory to deliver the industry’s lowest power 3.3V CPLD family.

The CoolRunner XPLA3 family employs a full PLA structure for logic allocation within a function block. The PLA provides maximum flexibility and logic density, with superior pin locking capability, while maintaining deterministic timing.

CoolRunner XPLA3 CPLDs are supported by Xilinx® WebPACK software and industry standard CAE tools (Mentor, Cadence/OrCAD, Exemplar Logic, Synopsys, Viewlogic, and Synplicity), using HDL editors with ABEL, VHDL, and Verilog, and/or schematic capture design entry. Design verification uses industry standard simulators for functional and timing simulation. Development is supported on multiple personal computer (PC), Sun, and HP platforms.

The CoolRunner XPLA3 family features also include the industry-standard, IEEE 1149.1, JTAG interface through which boundary-scan testing, In-System Programming (ISP), and reprogramming of the device can occur. The CoolRunner XPLA3 CPLD is electrically reprogrammable using industry standard device programmers.

Key Features

  • Fast Zero Power (FZP) design technique provides ultra-low power and very high speed
    • Typical Standby Current of 17 to 18 μA at 25°C
  • Innovative CoolRunner™ XPLA3 architecture combines high speed with extreme flexibility
  • Based on industry's first TotalCMOS PLD — both CMOS design and process technologies
  • Advanced 0.35μ five layer metal EEPROM process
    • 1,000 erase/program cycles guaranteed
    • 20 years data retention guaranteed
  • 3V, In-System Programmable (ISP) using JTAG IEEE 1149.1 interface
    • Full Boundary-Scan Test (IEEE 1149.1)
    • Fast programming times
  • Support for complex asynchronous clocking
    • 16 product term clocks and four local control term clocks per function block
    • Four global clocks and one universal control term clock per device
  • Excellent pin retention during design changes
  • Available in commercial grade and extended voltage (2.7V to 3.6V) industrial grade
  • 5V tolerant I/O pins
  • Input register setup time of 2.5 ns
  • Single pass logic expandable to 48 product terms
  • High-speed pin-to-pin delays of 5.0 ns
  • Slew rate control per output
  • 100% routable
  • Security bit prevents unauthorized access
  • Supports hot-plugging capability
  • Design entry/verification using Xilinx or industry standard CAE tools
  • Innovative Control Term structure provides:
    • Asynchronous macrocell clocking
    • Asynchronous macrocell register preset/reset
    • Clock enable control per macrocell
  • Four output enable controls per function block
  • Foldback NAND for synthesis optimization
  • Universal 3-state which facilitates "bed of nails" testing
  • Available in Chip-scale BGA, Fineline BGA, and QFP packages. Pb-free available for most package types.

Technical Attributes

Description
Value
Find similar Parts
Re-programmability Support
Yes
Memory Type
EEPROM
Max Processing Temp
260
MSL Level
3
Product Dimensions
17 x 17 x 1 mm
Device System Gates
9000
Minimum Operating Supply Voltage
3 V
Speed Grade
12
Pin Count
256
Number of Product Terms per Macro
48
Number of User I/Os
212
Number of Macro Cells
384
Maximum Internal Frequency
100 MHz
Maximum Propagation Delay Time
12 ns
In System Programmability
Yes
Maximum Operating Supply Voltage
3.6 V
Supplier Package
FTBGA
Mounting
Surface Mount
Number of Logic Blocks/Elements
24
Lead Finish
Tin/Silver/Copper
Fabrication Technology
0.35um (CMOS)
Maximum Operating Frequency
83 MHz
Individual Output Enable Control
No
Operating Temperature
0 to 70 °C
Screening Level
Commercial
Typical Operating Supply Voltage
3.3 V

ECCN / UNSPSC

Description
Value
ECCN:
3A991.D
SCHEDULE B:
8542390000
HTSN:
8542390001
UNSPSC:
32101643
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Excess Inventory Sale

Leave Us Feedback

Additional Stock