EK-U1-KCU105-G by Xilinx | Evaluation & Development Kits | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

EK-U1-KCU105-G

Xilinx

Kintex UltraScale FPGA KCU105 Evaluation Kit

Manufacturer Part #: EK-U1-KCU105-G

Alternate Part #: EK-U1-KCU105-G


RoHS Compliant NCNR Top Seller

Descriptions

Documents

Subs/Alternatives/Related

Information

The Kintex® UltraScale™ FPGA KCU105 Evaluation Kit is the perfect development environment for evaluating the cutting edge Kintex UltraScale All Programmable FPGAs. The Kintex UltraScale family delivers ASIC-class system-level performance, clock management, and power management for next generation systems at the right balance of price, performance and power.
This kit is ideal for those prototyping for medium- to high-volume applications, such as Data Center, wireless infrastructure, and other DSP-intensive applications.

What's Included

  • KCU105 evaluationboard featuring the Kintex UltraScale XCKU040-2FFVA1156E FPGA
  • 2x 10Gbps SFP+ modules
  • 1x Fiber optic patch cable
  • 1x FMC loopback card
  • Access to a full seat of Vivado® Design Suite: Design Edition
  • Device-locked to the XCKU040
  • Access to targeted reference designs for Ethernet, PCIe and more
  • Access to design examples for testing all major interfaces on the board

Key Features

  • Kintex UltraScale XCKU040-2FFVA1156E device
  • Zynq® AP SoC XC7Z010 based system controller
  • 2 GB DDR4 component memory (four [256 Mb x 16] devices)
  • Dual 256 Mb Quad serial peripheral interface flash memory (Dual Quad SPI)
  • Micro secure digital (SD) connector
  • USB JTAG interface via Digilent module with micro-B USB connector
  • Clock sources:
    • Si5335A quad fixed frequency clock generator (300 MHz, 125 MHz, 90 MHz, 33.333 MHz)
    • Si5328B clock multiplier and jitter attenuator (8 kHz - 808 MHz)
    • Si570 I2C programmable LVDS clock generator (10 MHz - 810 MHz)
    • Subminiature version A (SMA) connectors (differential)
  • 20 GTH transceivers (five Quads)
    • FMC HPC connector (eight GTH transceivers)
    • FMC LPC connector (one GTH transceiver)
    • 8-Lane PCI Express (eight GTH transceivers)
    • Two SFP+ connectors (two GTH transceivers)
    • TX and RX pair SMA connectors (one GTH transceiver)
  • PCI Express endpoint connectivity
    • Gen1 8-lane (x8)
    • Gen2 8-lane (x8)
    • Gen3 8-lane (x8)
  • Two SFP+ connectors
  • Ethernet PHY SGMII interface with RJ-45 connector
  • Dual USB-to-UART bridge with micro-B USB connector
  • HDMI codec with HDMI connector
  • I2C bus
  • Status LEDs
  • User I/O
  • Program_B pushbutton
  • Pmod Headers
  • VITA 57.1 FMC HPC connector J22
  • VITA 57.1 FMC LPC connector J2
  • Power on/off slide switch SW1
  • Power management with PMBus voltage monitoring through Maxim power controllers and GUI, current monitoring via the FPGA SYSMON block
  • Single 10-bit 0.2 MSPS SYSMON analog-to-digital converter
  • Configuration options:
    • Dual Quad-SPI flash memory
    • USB JTAG configuration port (Digilent module)
    • Platform cable header J3 JTAG configuration port
    • System controller micro-SD card

Technical Attributes

Description
Value
Find similar Parts
Type
Programmable Logic Tools
GPIO
No
Audio I/O
No
PCIe
PCIe
Category
Programmable Logic Tools
Ethernet
Yes

ECCN / UNSPSC

Description
Value
ECCN:
3A992
SCHEDULE B:
9030820000
HTSN:
9030820000
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Excess Inventory Sale

Leave Us Feedback

Additional Stock