RNR60C2371FRRSL1 by Vishay Through Hole Resistors | Avnet

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

Please turn your phone to portrait mode

RNR60C2371FRRSL1

RES MTLFLM HDN-60-1 2.37K 1% T-2

Vishay
Manufacturer: Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNR60C2371FRRSL1
Warning: Cancer and Reproductive Harm - www.P65Warnings.ca.gov Warning: Proposition 65
RoHS Non-Compliant
NCNR

Avnet Annual Deal - 10% off and FREE 2-day shipping

Leave Us Feedback

CLEAR ALL Compare (0/10)

Request A Quote

Quote Number: Open
Part Number:
Manufacturer:
-
quote box
+
quote unit price
Part Number/Manufacturer Quantity Availability
quote Form Submit Check CONTINUE SHOPPING

Request A Quote

???RFQ_EMA_PART_ADDED???
Quote Number:Open

???RFQ_EMA_SUBMIT_RESPONSE???
???RFQ_EMA_CONTINUE_SHOPPING???

quote Form Submit Check CONTINUE SHOPPING

Remove this item from your quote?

Clear This Quote

Once cleared, you will LOSE ALL ITEMS in your Request for Quote.

Request A Quote

Sign in to request a quote.
sign in register

General Support

1-800-408-8353

Quote Submitted

You have successfully submitted your quote online.
Response time typically takes 2-4 business days depending on supplier feedback. You will receive an email and will be notified in the activity center when complete.
Share Modal Buttons