Cap Tant Wet 8uF 30V 20% (21.2 X 8 X 7.5mm) SMD Bulk
Key Features
Molded surface mountable design
Terminations: standard tin/lead (SnPb), 100 % tin (RoHS compliant) available
Industry standard ratings
Model M35 wet tantalum electrolytic chip capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at + 85 °C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.