SCAN90004TVS/NOPB by Texas Instruments | LVDS | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

SCAN90004TVS/NOPB

Texas Instruments

LVDS Buffer/Repeater 0.6V 48-Pin TQFP Tray

Manufacturer Part #: SCAN90004TVS/NOPB

Avnet Manufacturer Part #: SCAN90004TVS/NOPB


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The SCAN90004 is a 1.5 Gbps 4-Channel LVDS buffer/repeater, featuring configurable pre-emphasis with maximum pre-emphasis gain of 6dB at 750 MHz. The device is also IEEE 1149.1 and 1149.6 compliant. It utilizes LVDS technology for low power, high-speed and superior noise immunity. The Texas Instruments DS90LV004 product - similar to the SCAN90004 but without the JTAG features - can also be evaluated for signal integrity using this board because the I/O technology and packaging are identical. The purpose of this document is to familiarize you with the SCAN90004 Evaluation Board (SCAN90004EVK), suggest the test setup procedures and instrumentation, and to guide you through some typical measurements that will demonstrate the performance of the device.

Key Features

  • 1.5 Gbps Maximum Data Rate Per Channel
  • Configurable Pre-emphasis Drives Lossy Backplanes and Cables
  • Low Output Skew and Jitter
  • LVDS/CML/LVPECL Compatible Input, LVDS Output
  • On-chip 100Ω Input and Output Termination
  • 12 kV ESD Protection on LVDS Outputs
  • IEEE 1149.1 JTAG Interface
  • IEEE 1149.6 Limited Capability
  • Fault Insertion
  • Single 3.3V Supply
  • Very Low Power Consumption
  • Industrial -40 to +85°C Temperature Range
  • Small TQFP Package Footprint
  • See DS90LV004 for Non-JTAG Version

Technical Attributes

Description
Value
Find similar Parts
Differential Input High Threshold Voltage
0.1 V
Transmission Data Rate
1500 Mbps
Number of Elements per Chip
4
Maximum Propagation Delay Time
3.2 ns
Typical Operating Supply Voltage
3.3 V
Output Type
Buffer/Repeater
Input Type
CML|LVDS|LVPECL
Number of Receivers
4
Maximum Operating Supply Voltage
3.45 V
Supplier Package
TQFP
Minimum Operating Supply Voltage
3.15 V
Operating Temperature
-40 to 85 °C
Differential Input Low Threshold Voltage
-0.1 V
Max Processing Temp
260
Maximum Input Current
10 uA
Pin Count
48
Mounting
Surface Mount
MSL Level
3
Maximum Differential Output Voltage
0.6 V
Screening Level
Industrial
Product Dimensions
7 x 7 x 1 mm
Lead Finish
Matte Tin
Number of Drivers
4

ECCN / UNSPSC

Description
Value
ECCN:
5A991
SCHEDULE B:
8542390000
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

4th of July Promotion

Leave Us Feedback

Excess Inventory Sale