RC4559P by Texas Instruments | General Purpose Amplifiers | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

RC4559P

Texas Instruments

OP Amp Dual GP ±15V 8-Pin PDIP Tube

Manufacturer Part #: RC4559P

Avnet Manufacturer Part #: RC4559P


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The RC4559 is a dual high-performance operational amplifier. The high common-mode input voltage and the absence of latch-up make this amplifier ideal for low-noise signal applications such as audio preamplifiers and signal conditioners. This amplifier features a guaranteed dynamic performance and output drive capability that far exceeds that of the general-purpose type amplifiers.

The RC4559 is characterized for operation from 0°C to 70°C.

Key Features

  • Matched Gain and Offset Between Amplifiers
  • Unity-Gain Bandwidth . . . 3 MHz Min
  • Slew Rate . . . 1.5 V/ns Min
  • Low Equivalent Input Noise Voltage
    2 uV/Hz Max (20 Hz to 20 kHz)
  • No Frequency Compensation Required
  • No Latch Up
  • Wide Common-Mode Voltage Range
  • Low Power Consumption
  • Designed to be Interchangeable with Raytheon RC4559

     

     

     

     

  • Technical Attributes

    Description
    Value
    Find similar Parts
    Rail to Rail
    No
    Lead Finish
    Gold
    Maximum Input Bias Current
    0.25@±15V uA
    Power Supply Type
    Dual
    Minimum Dual Supply Voltage
    ±5 V
    Typical Gain Bandwidth Product
    4 MHz
    Max Processing Temp
    260
    Product Dimensions
    9.81 x 6.35 x 4.57 mm
    Minimum CMRR
    80 dB
    Pin Count
    8
    Type
    General Purpose Amplifier
    Maximum Power Dissipation
    500 mW
    Shut Down Support
    No
    Typical Dual Supply Voltage
    ±9|±12 V
    Maximum Dual Supply Voltage
    ±15 V
    Maximum Operating Supply Voltage
    ±15 V
    Number of Channels per Chip
    2
    Maximum Supply Current
    5.6@±15V mA
    Operating Temperature
    0 to 70 °C
    Supplier Package
    PDIP
    Mounting
    Through Hole
    Typical Slew Rate
    2@±15V V/us
    Maximum Input Offset Voltage
    6@±15V mV

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542330000
    HTSN:
    8542.33.00.01"

    Documents

    Type
    Document Title
    Download
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    4th of July Promotion

    Leave Us Feedback

    Excess Inventory Sale