AM3505AZCN by Texas Instruments | Microprocessors | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AM3505AZCN

Texas Instruments

MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA

Manufacturer Part #: AM3505AZCN

Avnet Manufacturer Part #: AM3505AZCN


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

AM3517/05 is a high-performance ARM Cortex-A8 microprocessor with speeds up to 600 MHz. The device offers 3D graphics acceleration while also supporting numerous peripherals, including DDR2, CAN, EMAC, and USB OTG PHY that are well suited for industrial apllications.

The processor can support other applications, including:Single-board computers Home and industrial automation Human machine Interface

The device supports high-level operating systems (OSs), such as:

  • Linux®
  • Windows® CE
  • Android

The following subsystems are part of the device:

  • Microprocessor unit (MPU) subsystem based on the ARM Cortex-A8microprocessor
  • PowerVR SGX graphics accelerator (AM3517 device only) subsystemfor 3D graphics acceleration to support display and gaming effects
  • Display subsystem with several features for multiple concurrent imagemanipulation, and a programmable interface supporting a wide variety of displays. The display subsystem also supports NTSC/PAL video out.
  • High-performance interconnects provide high-bandwidth data transfers for multipleinitiators to the internal and external memory controllers and to on-chip peripherals. The devicealso offers a comprehensive clock-management scheme.

AM3517/05 devices are available in a 491-pin BGA package and a 484-pin PBGA package.

This AM3517/05 data manual presents the electrical and mechanical specifications for the AM3517/05 Sitara processor.

Key Features

  • AM3517/05 Sitara Processor:
    • MPU Subsystem
      • 600-MHz Sitara ARM Cortex-A8 Core
      • NEON SIMD Coprocessor and Vector
        Floating-Point (FP) Coprocessor
    • Memory Interfaces:
      • 166-MHz 16- and 32-Bit mDDR/DDR2
        Interface with 1GB of Total Addressable
        Space
      • Up to 83 MHz General-Purpose Memory
        Interface Supporting 16-Bit-Wide
        Multiplexed Address/DataBus
      • 64KB of SRAM
      • 3 Removable Media Interfaces
        [MMC/SD/SDIO]
    • IO Voltage:
      • mDDR/DDR2 IOs: 1.8V
      • Other IOs: 1.8V and 3.3V
    • Core Voltage: 1.2V
    • Commercial and Extended Temperature Grade
      (operating restrictions apply)
    • 16-Bit Video Input Port Capable of
      Capturing HD Video
    • HD Resolution Display Subsystem
    • Serial Communication
      • High-End CAN Controller
      • 10/100 Mbit Ethernet MAC
      • USB OTG Subsystem with Standard
        DP/DM Interface [HS/FS/LS]
      • Multiport USB Host Subsystem [HS/FS/LS]
        • 12-Pin ULPI or 6-, 4-, or 3-Pin Serial
          Interface
      • Four Master and Slave Multichannel Serial
        Port Interface(McSPI) Ports
      • Five Multichannel Buffered Serial Ports (McBSPs)
        • 512-Byte Transmit and Receive Buffer
          (McBSP1/3/4/5)
        • 5-KB Transmit and Receive Buffer (McBSP2)
        • SIDETONE Core Support (McBSP2 and
          McBSP3 Only)For Filter, Gain, and Mix
          Operations
        • 128-Channel Transmit and Receive Mode
        • Direct Interface to I2S and PCM Device and
          TDM Buses
      • HDQ/1-Wire Interface
      • 4 UARTs (One with Infrared Data Association
        [IrDA] and Consumer Infrared [CIR] Modes)
      • 3 Master and Slave High-Speed Inter-Integrated
        Circuit (I2C) Controllers
      • Twelve 32-bit General-Purpose Timers
      • One 32-bit Watchdog Timer
      • One 32-bit 32-kHz Sync Timer
      • Up to 186 General-Purpose I/O (GPIO) Pins
  • Display Subsystem
    • Parallel Digital Output
    • Up to 24-Bit RGB
    • Supports Up to 2 LCD Panels
    • Support for Remote Frame Buffer Interface (RFBI)
      LCD Panels
    • Two 10-Bit Digital-to-Analog Converters (DACs)
      Supporting
      • Composite NTSC/PAL Video
      • Luma/Chroma Separate Video (S-Video)
    • Rotation of 90, 180, and 270 Degrees
    • Resize Images From 1/4x to 8x
    • Color Space Converter
    • 8-Bit Alpha Blending
  • Video Processing Front End (VPFE) 16-Bit Video Input Port
    • RAW Data Interface
    • 75-MHz Maximum Pixel Clock
    • Supports REC656/CCIR656 Standard
    • Supports YCbCr422 Format (8-Bit or 16-Bit with Discrete
      Horizontal and Vertical Sync Signals)
    • Generates Optical Black Clamping Signals
    • Built-in Digital Clamping and Black Level Compensation
    • 10-Bit to 8-Bit A-law Compression Hardware
    • Supports up to 16K Pixels (Image Size) in Horizontal
      and Vertical Directions
  • System Direct Memory Access (sDMA) Controller (32 Logical
    Channels withConfigurable Priority)
  • Comprehensive Power, Reset, and Clock Management
  • ARM Cortex-A8 Memory Architecture
    • ARMv7 Architecture
      • In-Order, Dual-Issue, Superscalar Microprocessor Core
      • ARM NEON Multimedia Architecture
      • Over 2x Performance of ARMv6 SIMD
      • Supports Both Integer and Floating-Point SIMD
      • Jazelle RCT Execution Environment Architecture
      • Dynamic Branch Prediction with Branch Target Address
        Cache, Global History Buffer and 8-Entry Return Stack
      • Embedded Trace Macrocell [ETM] Support for
        Noninvasive Debug
      • 16KB of Instruction Cache (4-Way Set-Associative)
      • 16KB of Data Cache (4-Way Set-Associative)
      • 256KB of L2 Cache
    • Technical Attributes

      Description
      Value
      Find similar Parts
      Fabrication Technology
      65 nm
      Operating Supply Voltage
      1.2 V
      Instruction Set Architecture
      RISC
      Pin Count
      491
      Lead Finish
      Tin/Silver/Copper
      Data Bus Width
      32 Bit
      Max Processing Temp
      260
      Mounting
      Surface Mount
      Product Dimensions
      mm
      Supplier Package
      NFBGA
      Maximum Speed
      600 MHz
      Operating Temperature
      0 to 90 °C
      Number of CPU Cores
      1
      I/O Voltage
      1.8|3.3 V
      Device Core
      ARM Cortex A8
      MSL Level
      3

      ECCN / UNSPSC

      Description
      Value
      ECCN:
      3A991.A.2
      SCHEDULE B:
      8542310000
      HTSN:
      8542310000

      Documents

      Subs/Alternatives
      Related Parts
      Products
      Pricing
      Availability
      Qty
      {{#catalogEntryView}}
      {{{shortDescription}}}
      {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
      {{#displayTier}}
      {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
      {{tierQuantity}}+
      {{{formattedItemPrice}}}
      {{/firstTier}} {{^firstTier}}
      {{tierQuantity}}+
      {{{formattedItemPrice}}}
      {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
      {{/displayTier}}
      {{#displayTier}}
      {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
      {{tierQuantity}}+
      {{{formattedItemPrice}}}
      {{/firstTier}} {{^firstTier}}
      {{tierQuantity}}+
      {{{formattedItemPrice}}}
      {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
      {{/displayTier}}
      {{#collapsedPriceTier}}
      More
      {{/collapsedPriceTier}} {{#quoteItem}}
      {{#newProductFlagNotNPI}}

      Requires Quote

      REQUEST QUOTE  

      {{/newProductFlagNotNPI}}
      {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

      Requires Quote

      REQUEST QUOTE  

      {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

      Requires Quote

      REQUEST QUOTE  

      {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
      {{/hidePrice}} {{#hidePrice}}
      REQUEST QUOTE  

      {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
      {{#onlyShowMoreStock}}
      {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
      {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

      In Stock downloadable

      {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

      In Stock: {{displayQty}}

      {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

      Ship From MFR: {{factoryStockDisplay}}

      {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

      Additional Stock Lead Time: {{displayLeadTime}}

      {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

      Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

      {{/canBuildInv}} {{#showMoreStockLink}}

      Check additional stock and lead time

      {{/showMoreStockLink}}
      {{#isAddCartAllowed}} {{/isAddCartAllowed}}
      {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
      {{/catalogEntryView}}
      {{#showMore}} {{/showMore}}

      4th of July Promotion

      Leave Us Feedback

      Excess Inventory Sale