S-L2980A17MC-TF-G by Seiko Instruments | LDO Regulators | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

S-L2980A17MC-TF-G

Seiko Instruments

LDO Regulator Pos 1.7V 0.15A 5-Pin SOT-23 T/R

Manufacturer Part #: S-L2980A17MC-TF-G

Avnet Manufacturer Part #: S-L2980A17MC-TF-G


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The S-L2980 Series is a positive voltage regulator with a low dropout voltage, high output voltage accuracy, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and a large output current. A ON/OFF circuit ensures long battery life. Various types of output capacitors can be used in the S-L2980 Series compared with the conventional CMOS voltage regulators. A small ceramic capacitor can also be used.

Key Features

Output voltage: 1.5 V to 6.0 V, selectable in 0.1 V steps Output voltage accuracy: ±2.0 % Dropout voltage: 120 mV typ. (3.0 V output product, IOUT=50 mA) Current consumption: During operation: 90 μA typ., 140 μA max. During power-off: 0.1 μA typ., 1.0 μA max Output current: Possible to output 150 mA (VIN≥VOUT(S)+1.0 V)*1 Output capacitor: A ceramic capacitor of 1.0 μF or more can be used. (A ceramic capacitor of 2.2 μF or more can be used for the products whose output voltage is 1.7 V or less.) Ripple rejection: 70 dB typ. (f=1.0 kHz) Built-in ON/OFF circuit: Ensures long battery life Operation temperature range: Ta= –40°C to +85°C Lead-free, halogen-free

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Maximum Power Dissipation
600 mW
Lead Finish
Tin/Bismuth|Tin/Silver|Tin/Copper
Minimum Input Voltage
2 V
Output Type
Fixed
Supplier Package
SOT-23
Max Processing Temp
260
Output Voltage
1.7 V
Polarity
Positive
Maximum Output Current
0.15(Min) A
Function
LDO
Input Voltage Range
10, 2 V
Maximum Dropout Voltage @ Current
0.33@50mA V
Load Regulation
40 mV
Number of Outputs
1
Pin Count
5
Typical Dropout Voltage @ Current
0.17@50mA V
Line Regulation
0.2 %/V
Product Dimensions
2.9 x 1.6 x 1.1 mm
Maximum Input Voltage
10 V
Mounting
Surface Mount
Accuracy
±2 %

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390001
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

4th of July Promotion

Leave Us Feedback

Excess Inventory Sale