FQU13N06LTU by ON Semiconductor | MOSFETs | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

FQU13N06LTU

ON Semiconductor

Trans MOSFET N-CH 60V 11A 3-Pin(3+Tab) IPAK Rail

Manufacturer Part #: FQU13N06LTU

Alternate Part #: FQU13N06LTU


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

This N-Channel enhancement mode power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Key Features

  • 11 A, 60 V, RDS(on) = 115 mΩ (Max) @ VGS = 10 V, ID = 5.5 A
  • Low Gate Charge (Typ. 4.8 nC)
  • Low Crss (Typ. 17 pF)
  • 100% Avalanche Tested
  • Low Level Gate Drive Requirements Allowing Direct Operation form Logic Drivers

Technical Attributes

Description
Value
Find similar Parts
Supplier Package
IPAK
Typical Fall Time
40 ns
Operating Temperature
-55 to 150 °C
Lead Finish
Matte Tin
RDS-on
115@10V mOhm
Channel Type
N
Channel Mode
Enhancement
Typical Rise Time
90 ns
Typical Turn-On Delay Time
8 ns
Mounting
Through Hole
Pin Count
3
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
60 V
Typical Turn-Off Delay Time
20 ns
Product Dimensions
6.6 x 2.3 x 6.1 mm
Maximum Gate Source Voltage
±20 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080
HTSN:
8541290095
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
EOL-Documentation
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Excess Inventory Sale

Leave Us Feedback

Additional Stock