MC68HC908QT1MPE by NXP | 8 Bit Microcontrollers | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

MC68HC908QT1MPE

NXP

MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin PDIP Rail

Manufacturer Part #: MC68HC908QT1MPE

Alternate Part #: MC68HC908QT1MPE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The HC08Q Family is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is a Complex Instruction Set Computer (CISC) with a Von Neumann architecture. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.

Key Features

  • High-Performance M68HC08 Architecture
  • Up to 8.2-MHz internal bus frequency
  • Up to 16 Kbytes of on-chip FLASH memory
  • Up to 512 bytes of on-chip RAM
  • Analog to digital converter
  • Up to 16-bit, 4-channel timer interface module (TIM)
  • Trimmable internal oscillator
  • Up to 26 input/output (I/O) Pins
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Minimum Operating Supply Voltage
    2.7 V
    Lead Finish
    Matte Tin
    Operating Supply Voltage
    3.3|5 V
    Maximum Operating Supply Voltage
    5.5 V
    Number of Programmable I/Os
    6
    Product Dimensions
    10.16 x 6.6 x 3.44 mm
    Mounting
    Through Hole
    Number of Timers
    2
    Instruction Set Architecture
    CISC
    Maximum Expanded Memory Size
    64 KB
    Watchdog
    1
    Pin Count
    8
    Supplier Package
    PDIP
    Program Memory Size
    1.5 KB
    Maximum Speed
    8 MHz
    RAM Size
    128 byte
    Operating Temperature
    -40 to 125 °C
    Data Bus Width
    8 Bit
    Program Memory Type
    Flash

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    3A991.A.2
    SCHEDULE B:
    8542310000
    HTSN:
    8542310000
    UNSPSC:
    32101639
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
    Application-Note
    Application-Note
    Application-Note
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Technical-Specifications
    Technical-Specifications
    Technical-Specifications
    Technical-Specifications
    Technical-Specifications
    Technical-Specifications
    Technical-Specifications
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    TE Connectivity Power Park

    Quick Buy Tool