LPC4074FBD144,551 by NXP | ARM Based Microcontrollers | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

LPC4074FBD144,551

NXP

MCU 32-bit LPC407x ARM Cortex M4 RISC 128KB Flash 3.3V 144-Pin LQFP Tray

Manufacturer Part #: LPC4074FBD144,551

Alternate Part #: LPC4074FBD144,551


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LPC407x is an ARM Cortex-M4 based digital signal controller for embedded applications requiring a high level of integration and low power dissipation. The ARM Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core for several versions of the part. The LPC407x adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The LPC407x is targeted to operate at up to 120 MHz CPU frequency. The peripheral complement of the LPC407x includes up to 512 kB of flash program memory, up to 96 kB of SRAM data memory, up to 4032 byte of EEPROM data memory, External Memory controller (EMC), Ethernet, USB Device/Host/OTG, an SPI Flash Interface (SPIFI), a General Purpose DMA controller, five UARTs, three SSP controllers, three I2C-bus interfaces, a Quadrature Encoder Interface, four general purpose timers, two general purpose PWMs with six outputs each and one motor control PWM, an ultra-low power RTC with separate battery supply and event recorder, a windowed watchdog timer, a CRC calculation engine and up to 165 general purpose I/O pins. The analog peripherals include one eight-channel 12-bit ADC, two analog comparators, and a DAC. The pinout of LPC407x is intended to allow pin function compatibility with the LPC24xx/23xx as well as the LPC178x/7x families.

Key Features

  • Functional replacement for LPC23xx/24xx and LPC178x/7x family devices.
  • ARM Cortex-M4 core:
    • ARM Cortex-M4 processor, running at frequencies of up to 120 MHz.
    • ARM Cortex-M4 built-in Memory Protection Unit (MPU) supporting eight regions.
    • ARM Cortex-M4 built-in Nested Vectored Interrupt Controller (NVIC).
    • Hardware floating-point unit (not all versions).
    • Non-maskable Interrupt (NMI) input.
    • JTAG and Serial Wire Debug (SWD), serial trace, eight breakpoints, and four watchpoints.
    • System tick timer.
  • System:
    • Multilayer AHB matrix interconnect provides a separate bus for each AHB master.AHB masters include the CPU, and General Purpose DMA controller. Thisinterconnect provides communication with no arbitration delays unless two mastersattempt to access the same slave at the same time.
    • Split APB bus allows for higher throughput with fewer stalls between the CPU andDMA. A single level of write buffering allows the CPU to continue without waiting forcompletion of APB writes if the APB was not already busy.
    • Embedded Trace Macrocell (ETM) module supports real-time trace.
    • Boundary scan for simplified board testing.
  • Memory:
    • 512 kB on-chip flash program memory with In-System Programming (ISP) andIn-Application Programming (IAP) capabilities. The combination of an enhancedflash memory accelerator and location of the flash memory on the CPU localcode/data bus provides high code performance from flash.
    • Up to 96 kB on-chip SRAM includes:64 kB of main SRAM on the CPU with local code/data bus for high-performanceCPU access.Two 16 kB peripheral SRAM blocks with separate access paths for higherthroughput. These SRAM blocks may be used for DMA memory as well as forgeneral purpose instruction and data storage.
    • Up to 4032 byte on-chip EEPROM.
  • External Memory Controller (EMC) provides support for asynchronous static memorydevices such as RAM, ROM and flash, as well as dynamic memories such as singledata rate SDRAM.
  • Eight channel General Purpose DMA controller (GPDMA) on the AHB multilayermatrix that can be used with the SSP, I2S, UART, CRC engine, Analog-to-Digital andDigital-to-Analog converter peripherals, timer match signals, GPIO, and formemory-to-memory transfers.
  • Serial interfaces:
    • Quad SPI Flash Interface (SPIFI) with four lanes and up to 40 MB per second.
    • Ethernet MAC with MII/RMII interface and associated DMA controller. Thesefunctions reside on an independent AHB.
    • USB 2.0 full-speed dual port device/host/OTG controller with on-chip PHY andassociated DMA controller.
    • Five UARTs with fractional baud rate generation, internal FIFO, DMA support, andRS-485/EIA-485 support. One UART (UART1) has full modem control I/O, and oneUART (USART4) supports IrDA, synchronous mode, and a smart card modeconforming to ISO7816-3.
    • Three SSP controllers with FIFO and multi-protocol capabilities. The SSPinterfaces can be used with the GPDMA controller.
    • Three enhanced I²C-bus interfaces, one with a true open-drain output supportingthe full I²C-bus specification and Fast-mode Plus with data rates of 1 Mbit/s, twowith standard port pins. Enhancements include multiple address recognition andmonitor mode.
    • I²S (Inter-IC Sound) interface for digital audio input or output. It can be used withthe GPDMA.
    • CAN controller with two channels.
  • Digital peripherals:
    • SD/MMC memory card interface.

Technical Attributes

Description
Value
Find similar Parts
Number of Timers
4
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
On-Chip ADC
8-chx12-bit
Minimum Operating Supply Voltage
2.4 V
Pin Count
144
RAM Size
40 KB
Product Dimensions
20.1 x 20.1 x 1.45 mm
Program Memory Type
Flash
Special Features
CAN Controller
Data Bus Width
32 Bit
Supplier Package
LQFP
Device Core
ARM Cortex M4
Operating Supply Voltage
3.3 V
Maximum Power Dissipation
1500 mW
Operating Temperature
-40 to 85 °C
Number of Programmable I/Os
165
Program Memory Size
128 KB
Mounting
Surface Mount
Instruction Set Architecture
RISC
Analog Comparators
2
Maximum Speed
120 MHz
Maximum Expanded Memory Size
1 GB
Maximum Operating Supply Voltage
3.6 V
Watchdog
1

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101628
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Excess Inventory Sale

iphone giveaway pdp

New Category Structure Announcement