MIC5320-NNYMT-TR by Microchip | LDO Regulators | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

MIC5320-NNYMT-TR

Microchip

LDO Regulator Pos 2.85V/2.85V 0.15A 6-Pin UDFN T/R

Manufacturer Part #: MIC5320-NNYMT-TR

Avnet Manufacturer Part #: MIC5320-NNYMT-TR


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

LDO Regulator Pos 2.85V/2.85V 0.15A 6-Pin UDFN T/R

Technical Attributes

Description
Value
Find similar Parts
Output Type
Fixed
Mounting
Surface Mount
Maximum Dropout Voltage @ Current
0.05@50mA|0.075@100mA|0.1@150mA V
Maximum Quiescent Current
0.19 mA
Maximum Processing Temperature
260 °C
Number of Outputs
2
Maximum Input Voltage
5.5 V
Package Dimensions
1.6 x 1.6 x 0.5 mm
Polarity
Positive
Screening Level
Extended Industrial
Lead Finish
Gold Over Nickel Palladium
Line Regulation
0.3 %/V
Operating Temperature
-40 to 125 °C
Input Voltage Range
2.3, 5.5 V
Minimum Input Voltage
2.3 V
MSL Level
1
Accuracy
±2 %
Load Regulation
2 %
Pin Count
6
Maximum Output Current
0.15 A
Function
LDO
Junction to Ambient
100 °C/W
Typical Quiescent Current
0.15 mA
Supplier Package
UDFN
Output Voltage
2.85, 2.85 V
Typical Dropout Voltage @ Current
0.0001@100uA|0.012@50mA|0.025@100mA|0.035@150mA V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
UNSPSC:
32101630
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

June Free Shipping Promotion

Leave Us Feedback

Excess Inventory Sale