DSPIC33FJ32GP101-I/SS by Microchip | 16 Bit Microcontrollers | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

DSPIC33FJ32GP101-I/SS

Microchip

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 20-Pin SSOP Tube

Manufacturer Part #: DSPIC33FJ32GP101-I/SS

Alternate Part #: DSPIC33FJ32GP101-I/SS


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

An ultra low cost, high performance 16-bit family of digital signal controllers featuring CTMU,PPS, ADC and other advanced peripherals with low pin count and small footprint options

Key Features

  • CPU:Up to 16 MIPS operation (3.0 - 3.6V)Modified Harvard architecture16-bit-wide data path24-bit-wide instructions16 x 16 integer multiply operations32/16 and 16/16 integer divide operationTwo 40-bit accumulators with rounding and saturationoptionsAdditional flexible and powerful addressing modes:- Modulo- Bit-reversedSingle-cycle multiply and accumulate:- Accumulator write back for DSP operations- Dual data fetchShifts for up to 40-bit data16 x 16 fractional multiply/divide operationsOn-Chip Flash and SRAM:Flash program memory (32 Kbytes)Data SRAM (2 Kbytes)Security for program FlashAnalog Peripherals:10-bit, 1.1 Msps Analog-to-Digital Converter (ADC):- Two and four simultaneous samples- Up to six input channels with auto-scanningThree Analog Comparators with programmable input/output configuration- Up to four inputs per ComparatorCharge Time Measurement Unit (CTMU):- Supports capacitive touch sensing for touchscreens and capacitive switches (mTouch™)Timers/Capture/Compare/PWM:Timer/Counters, up to five 16-bit timers:- Can pair up to make two 32-bit timersInput Capture (up to three channels)- Capture on up, down, or both edges- 16-bit capture input functionsOutput Compare (up to two channels)- Single or Dual 16-bit Compare modeHardware Real-Time Clock and Calendar (RTCC)Communication Modules:4-wire SPII2C™UARTSystem Management:Flexible clock optionsHigh-accuracy internal FRCPower-on Reset (POR)Power-up Timer (PWRT)Brown-out Reset (BOR)Power Management:Single supply on-chip voltage regulatorSwitch between clock sources in real timeIdle, Sleep, and Doze modes with fast wake-upPackaging:18-pin PDIP/SOIC20-pin PDIP/SOIC/SSOP
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Device Core
    dsPIC
    Lead Finish
    Matte Tin
    RAM Size
    2 KB
    Maximum Operating Supply Voltage
    3.6 V
    Minimum Operating Supply Voltage
    3 V
    Operating Temperature
    -40 to 85 °C
    Analog Comparators
    3
    Pin Count
    20
    Screening Level
    Industrial
    Operating Supply Voltage
    3.3 V
    Maximum Speed
    32 MHz
    Supplier Package
    SSOP
    MSL Level
    1
    Product Dimensions
    7.2 x 5.3 x 1.75 mm
    Mounting
    Surface Mount
    Number of Timers
    5
    Interface Type
    I2C/SPI/UART
    Program Memory Size
    32 KB
    Max Processing Temp
    260 °C
    Instruction Set Architecture
    RISC
    Watchdog
    1
    Number of Programmable I/Os
    15
    On-Chip ADC
    6-chx10-bit
    Data Bus Width
    16 Bit

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    3A991.A.2
    SCHEDULE B:
    8542310000
    HTSN:
    8542310000
    UNSPSC:
    32101640
    UNSPSC VERSION:
    V15.1101
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Excess Inventory Sale

    Leave Us Feedback

    Additional Stock