The MK1493-05 is a spread-spectrum clock generator used as a companion chip with a CK410 system clock. The device is used in a PC or embedded system to substantially reduce electro-magnetic interference (EMI). The device provides a differential spread-spectrum high frequency output and a reference output clock. An SMBus is connected to the CK410 for command and control of the MK1493-05. The input reference clock to the MK1493-05 comes directly from the CK410. No external, expensive crystal or crystal oscillator is required. A 16-pin TSSOP package is employed to maximize board space utilization.
Key Features
Packaged in 16-pin TSSOP package
Available in Pb (lead) free package
Single differential spread spectrum clock
Spread spectrum for EMI control
Supports SMBUS index read/write and blocks read/write operations
Uses external 14.31818 MHz clock from CK410
Low output jitter design
Power down mode lowers Idd
Spread selection via hardware pins (down and center)