CB10220507EB by Eaton | Barrier Terminal Blocks | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

CB10220507EB

Eaton

Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 15A

Manufacturer Part #: CB10220507EB

Alternate Part #: CB10220507EB


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 15A

Key Features

  • Rating: 20A, 250V*
  • Center Spacing: 0.325” (8.26mm)
  • Wire Range: #14-22 AWG Cu
  • Screw Size: #6-32 zinc-plated philslot wire-ready screws with a #2 driving recess.
  • Torque Rating: 9 lb-in.
  • Base: Standoffs are standard on CB1000 Series for easy flux washing.
  • Distance Between Barriers: 0.26” (6.6mm)
  • Recommended PCB Hole Diameter: 0.070” (1.78mm)
  • Operating Temperature: 105°C (221°F) max., -40°C (-40°F) min.
  • Molded Material: Black, UL Rated 94V0 Thermoplastic
  • Breakdown Voltage: 1600V
  • UL/CSA; IEC Compliance; CE Certified; UL File: E62622, CSA File: 15364

Technical Attributes

Description
Value
Find similar Parts
Type
Barrier Strip
Pitch
8.26 mm
Housing Color
Black
Operating Temperature
-40 to 105 °C
Body Orientation
Straight
Number of Rows
1
Product Length
42.93 mm
Product Dimensions
42.93 x 15.2 x 13.84 mm
Termination Method
Solder
Mounting
Through Hole
Wire Size
14 to 22 AWG
Housing Material
Thermoplastic

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536904000
HTSN:
8536904000
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Excess Inventory Sale

Leave Us Feedback

Additional Stock