AZ75232GTR-G1 by Diodes Inc | Receivers | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AZ75232GTR-G1

Diodes Inc

Quint Receiver RS-232 20-Pin TSSOP T/R

Manufacturer Part #: AZ75232GTR-G1

Alternate Part #: AZ75232GTR-G1


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

The AZ75232 combines three drivers and five receivers, which conform to the EIA/TIA-232-F and ITU v.28 standards. Each receiver converts EIA/TIA-232-F inputs to 5-V TTL/CMOS levels and each driver converts TTL/CMOS input levels into EIA/TIA-232-F levels.The flow-through pinout facilitates simple non-crossover board layout. The AZ75232 provides a one-chip solution for the common 9-pin serial RS-232 interface between data terminal and data communications equipment.The AZ75232 is available in SOIC-20, SSOP-20 and TSSOP-20 packages.

Key Features

  • Single Chip with Easy Interface between UART and Serial-Port Connector
  • Meet the Requirement of EIA/TIA-232-F and ITU v.28 Standards
  • Designed to Support Data Rates up to 120kbit/s
  • 3 Drivers and 5 Receivers
  • Flow-through Pinout

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Maximum Dual Supply Voltage
±15 V
Minimum Single Supply Voltage
4.5 V
ESD Protection
No
Number of Receivers
5@RS-232
Power Supply Type
Single|Dual
Function
Line Driver/Receiver
Receiver Communication Type
RS-232
Number of Receiver Enables
5
MSL Level
1
Mounting
Surface Mount
Screening Level
Industrial
Interface Standards
EIA/TIA-232-F|V.28
Typical Single Supply Voltage
5 V
Number of Drivers per Line
3@RS-232
Number of Receivers per Line
5
Max Processing Temp
260
Receiver Signal Type
Single-Ended
Maximum Single Supply Voltage
5.5 V
Data Rate
120 Kbps
Minimum Dual Supply Voltage
±7.5 V
Pin Count
20
Supplier Package
TSSOP
Maximum Supply Current
30 mA
Product Dimensions
6.6(Max) x 4.5(Max) x 1.05(Max)
Typical Dual Supply Voltage
±9 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100050
HTSN:
8541100050
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Excess Inventory Sale

iphone giveaway pdp

New Category Structure Announcement