3354-HX-X38-RC by Critical Link | Other Embedded Boards | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

3354-HX-X38-RC

Critical Link

MitySOM Processor Card Single Core NAND Flash ARM Cortex A8

Manufacturer Part #: 3354-HX-X38-RC

Avnet Manufacturer Part #: 3354-HX-X38-RC


Descriptions

Documents

Subs/Alternatives/Related

Information

The MitySOM - 335x series of highly configurable, small form - factor processor card s features one of Texas Instruments Sitara AM 335 x Processor s . The module includes NAND FLASH and DDR2 or DDR3 RAM memory subsystems. A MitySOM - 335 x provides a complete and flexible CPU infrastructure for highly integrated embedded systems.The onboard AM 335x processor provides Cortex - A832 - bit RISC processor with a NEON SIMD coprocessor . This MPU is capable of running a rich set of real - time operating systems containing software applications programming interfaces (APIs) expected by modern system designers. The ARM architecture supports several operating systems, including Linux , QNX, and Windows CE .

Key Features

  • 2 Universal Serial Bus (USB) 2.0 High
  • Speed On the Go ports
  • 2 Controller
  • Area Network (CAN) ports
  • 2 Multichannel Audio Serial Ports (McASP)
  • 2 Industrial Gigabit Ethernet MAC’s (10/100/1000 Mbps)
  • 3 MMC/SD/SDIO ports
  • 8 input, 12 bit A/D Converter
  • LCD Controller
  • 3 Enhanced Capture (eCAP) Modules
  • 3 Enhanced High
  • Resolution PWM (eHRPWN) modules
  • 3-32 bit Enhanced Quadrature Pulse Encoder (eQPE) modules
  • 4 Timers
  • 2 Serial Peripheral (SPI) ports
    • SPI Port 1 is also connected to the on-board NOR FLASH memory
  • 6 Universal Asynchronous Receive/Transmit (UART) ports
  • 2 Inter-Integrated Circuit (I2C) ports
    • I2C Port 1 is also connected to the on-board EEPROM and PMIC
  • General Purpose Memory Controller (GPMC) interface
    • A subset of this interface is also connected to the on-board NAND FLASH
  • JTAG/Debugger port

Technical Attributes

Description
Value
Find similar Parts
USB
2 USB
Amount of Secondary On-board Storage
None
Special Features
Rapid Development/Deployment|Multiple Connectivity and Interface Options|Rich User Interfaces|High System Integration|High Level OS Support
Package Dimensions
67.6 x 38.1 mm
Form-factor/Standard
MitySOM-335x
Processor Vendor
Texas Instruments
On-board Storage Type
NAND Flash
Number of Spi Channels
2
Secondary On-board Storage Type
None
On-board DDR
512 MB
Architecture
ARM
Number of Uarts
6
OS Compatibility
Linux Kernel|QNX |Windows CE Ready
I2C Bus Support
2
Baseboard Connector Type
Board to board
Operating Temperature
0 to 70 °C
Ethernet
2 10/100/1000
Number of Can Bus Ports
2
Processor Core Type
ARM Cortex A8
Amount of On-board Storage
512 MB
Number of CPU Cores
1

ECCN / UNSPSC

Description
Value
ECCN:
5A002.A.1
SCHEDULE B:
8473300002
HTSN:
8473301180
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

4th of July Promotion

Leave Us Feedback

Excess Inventory Sale