TISP4A270H3BJR-S by Bourns | TVS Thyristors | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

TISP4A270H3BJR-S

Bourns

Thyristor TSPD 160V 60A 2-Pin SMB T/R

Manufacturer Part #: TISP4A270H3BJR-S

Alternate Part #: TISP4A270H3BJR-S


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

It is an asymmetrical-bidirectional thyristor surge protective device (SPD). It is designed to limit the peak voltages on the RLINE (Ring Line) terminal of ‘7581/2/3 LCAS (Line Card Access Switch) devices. The voltages are chosen to give RLINE terminal protection for all LCAS switch conditions. The most potentially stressful condition is low level power cross when the switches are closed. Under this condition, it limits the voltage and corresponding LCAS dissipation until the LCAS thermal trip operates and opens the switchesThis high current protection device is in a plastic SMB package (JEDEC DO-214AA) and supplied in embossed tape reel pack.

Key Features

  • Optimized LCAS RLINE Protector
  • Battery Voltage Range of -40 V to -60 V
  • Power Fault Conditions
  • Lightning Impulse Conditions
  • LCAS Characteristic Temperature Range
  • Battery-Backed Ringing Circuits Voltage Swing +148 V to -206 V
  • Allows 103 V rms Ringing with -60 V Battery
  • Temperature Range.-40 °C to +85 °C
  • Rated for International Surge Wave Shapes
  • UL Recognized Component

Technical Attributes

Description
Value
Find similar Parts
Pin Count
2
MSL Level
1
Mounting
Surface Mount
Repetitive Peak Forward Blocking Voltage
160 V
Max Processing Temp
260
Repetitive Peak Reverse Voltage
160 V
Surge Current Rating
60 A
Product Dimensions
4.57 x 3.94 x 2.2 mm
Operating Temperature
-40 to 150 °C
Lead Finish
Matte Tin
Supplier Package
SMB
Maximum Holding Current
600 mA
Repetitive Peak Off-State Current
0.005 mA
Type
TSPD

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541300080
HTSN:
8541300080
UNSPSC:
32111702
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Excess Inventory Sale

Leave Us Feedback

Additional Stock