AES-ZU-PCIECC-G by Avnet Engineering Services | Hardware Development Tools | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-ZU-PCIECC-G

Avnet Engineering Services

UltraZed-EG SOM PCIe Carrier Card

Manufacturer Part #: AES-ZU-PCIECC-G

Alternate Part #: AES-ZU-PCIECC-G


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

The UltraZed PCIe Carrier Card supports the UltraZed-EG™ System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 2 Digilent Pmod™ compatible interfaces, FMC LPC slot, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator.

The UltraZed PCIe Carrier Card also uses a 100-pin Micro Header to gain access to the UltraZed-EG SOM Processing System (PS) MIO and GTR transceiver pins as well as USB 2.0 and Gigabit Ethernet interfaces. The UltraZed-EG SOM PS MIO and GTR pins are used on the PCIe Carrier Card to implement the microSD card, PMOD, USB 2.0/3.0, Gigabit Ethernet, SATA host, Display Port, PCIe Endpoint interface, dual USB-UART, user LED and switch, and MAC Address device interfaces.

The PCIe Carrier Card also provides several power rails to the UltraZed-EG SOM including the 12V main input voltage, user selectable bank voltages for the PL I/O (VCCOs), and the necessary voltages for the GTR transceivers. The PCIe Carrier Card is a great vehicle for validating the UltraZed-EG SOM and provides an excellent starting point for creating your own UltraZed-EG custom carrier card.

Key Features

  • Single UltraZed-EG SOM slot
  • microSD card connector
  • PS PMOD header
  • Dual USB-UART
  • Display port connector (x1)
  • PCIe x1 Endpoint
  • USB 2.0/3.0 connector
  • SATA host interface
  • RJ45 connector
  • 2 PL PMOD headers
  • PL user 8-position DIP switch
  • 4 PL user push switches
  • 8 PL user LEDs
  • PS user LED
  • PMBus header
  • PS VBATT battery
  • SOM reset switch
  • Differential clock generator
  • Digilent USB-JTAG module
  • PC4 JTAG header
  • SYSMON header
  • I2C MAC Address device
  • LVDS Touch Panel interface
  • USB connector (for dual USB-UART)
  • 3 JX micro connectors (2 x 140-pin, 1 x 100-pin) providing the following connections to the UltraZed-EG SOM: •180 user PL I/O pins •26 user PS MIO pins (one full MIO bank) •4 PS GTR transceivers •4 PS GTR reference clock inputs •PS JTAG interface •PL SYSMON interface •USB 2.0 connector interface •Gigabit Ethernet RJ45 connector interface •PMBus interface •SOM PS VBATT battery input •Carrier Card I2C interface

Technical Attributes

Description
Value
Find similar Parts
PCIe
1x PCIex1
Ethernet
Yes
Category
Embedded Boards Tools
USB
USB2.0, USB3.0
Display Mode
DisplayPort
Memory Card Interface
uSD Card
Type
Carrier Card
GPIO
Yes
Audio I/O
No
Interface Standards
JTAG, FMC LPC, LVDS, PMBus, PMOD, UART, USB

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8473300002
HTSN:
8473301180

Documents

Type
Document Title
Download
Bill-of-Materials
BOM
Mechanical-and-3D-Drawings
Mechanical-and-3D-Drawings
Mechanical-and-3D-Drawings
Mechanical-and-3D-Drawings
Support-and-Download-Files
Support-and-Download-Files
Support-and-Download-Files
Support-and-Download-Files
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Excess Inventory Sale

Leave Us Feedback

Additional Stock