AES-Z7PZ-7Z010-SOM-I-G by Avnet Engineering Services | COM/SOM Modules | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-Z7PZ-7Z010-SOM-I-G

Avnet Engineering Services

PicoZed 7010 SOM - Zynq SoC based, I-grade

Manufacturer Part #: AES-Z7PZ-7Z010-SOM-I-G

Avnet Manufacturer Part #: AES-Z7PZ-7Z010-SOM-I-G

Secondary Manufacturer Part #: ADXAES-Z7PZ-7Z010-SOM-I-G


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

Xilinx Zynq-7 All Programmable SoC Based 7010 PicoZed System on Module Industrial Temp

PicoZed is a highly flexible, rugged, System-On-Module (SOM), that is based on the Xilinx Zynq®-7000 All Programmable (AP) SoC. It offers designers the flexibility to migrate between the 7010, 7015, 7020, and 7030 Zynq-7000 AP SoC devices in a pin-compatible footprint. The PicoZed module contains the common functions required to support the core of most SoC designs including memory, configuration, Ethernet, USB, and clocks. It provides easy access to over 100 user I/O pins through three I/O connectors on the backside of the module. These connectors also support access to dedicated interfaces for Ethernet, USB, JTAG, power and other control signals, as well as the GTP/GTX transceivers on the 7015/7030 models. The transceiver based 7015 and 7030 versions of PicoZed are a superset of the 7010/7020 version, adding four high-speed serial transceiver ports to the I/O connectors. Designers can simply design their own carrier card, plug-in PicoZed, and start their application development with a proven Zynq-7000 All Programmable SoC sub-system.

Key Features

SoC options
  • XC7Z010-1CLG400
  • XC7Z020-1CLG400
  • XC7Z015-1CLG485
  • XC7Z030-1SBG485
Memory
  • 1 GB of DDR3 SDRAM    
  • 128 Mb of QSPI Flash
  • 4 GB eMMC
Communica​tions
  • 10/100/1000 Ethernet PHY    
  • USB 2.0 PHY
  • User I/O (via three board-to-board connectors)    
7Z010 Version
  • 113 User I/O (100 PL, 13 PS MIO)
  • PL I/O configurable as up to 48 LVDS pairs or 100 single-ended I/O
7Z015 Version                 
  • 4 GTP Transceivers        
  • PL I/O configurable as up to 65 LVDS pairs or 135 single-ended I/O        
  • 148 User I/O (135 PL, 13 PS MIO)        
7Z020 Version                      
  • 138 User I/O (125 PL, 13 PS MIO)        
  • PL I/O configurable as up to 60 LVDS pairs or 125 single-ended I/O    
7Z030 Version                      
  • 148 User I/O (135 PL, 13 PS MIO)        
  • PL I/O configurable as up to 65 LVDS pairs or 135 single-ended I/O        
  • 4 GTX Transceivers    
Other
  • JTAG configuration port accessible via I/O connectors    
  • PS JTAG pins accessible via I/O connectors    
  • 33.33 MHz oscillator
Software
  • Linux BSP and reference design

Technical Attributes

Description
Value
Find similar Parts
Category
Processor Tools
Type
Processor Tools

ECCN / UNSPSC

Description
Value
ECCN:
4A994
SCHEDULE B:
8471500150

Block Diagram

Block Diagram Zoom
Block Diagram

Documents

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

4th of July Promotion

Leave Us Feedback

Excess Inventory Sale