AES-Z7MB-IIOT-UP-G by Avnet Engineering Services | Development Kits | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-Z7MB-IIOT-UP-G

Avnet Engineering Services

Avnet MicroZed Industrial IoT Upgrade Kit (Upgrade Kit does not include the MicroZed SOM)

Manufacturer Part #: AES-Z7MB-IIOT-UP-G

Alternate Part #: AES-Z7MB-IIOT-UP-G


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The Avnet MicroZed Industrial IoT Starter Kit supports designers’ edge-to-cloud development of Internet-connected solutions and includes all the necessary building blocks for developing a production-ready, IoT-enabled, industrial processing system. The platform is based on Avnet’s MicroZed system-on-module (SoM) with Zynq®-7000 All Programmable SoC from Xilinx and pluggable sensor solutions from Maxim Integrated and ST Microelectronics. The kit integrates the IBM Watson IoT agent on top of a custom-configured, certified image of the Wind River® Pulsar Linux operating system. The provided out-of-box example design uses a standard MQTT messaging protocol to communicate with Watson IoT, which enables registered, secure connection to additional cloud services and applications, including the IBM Bluemix® portfolio. Bluemix provides a rich palette of composable services to rapidly enhance IoT solutions with cognitive capabilities.

STMicroelectronics Sensor Shield
The X-NUCLEO-IKS01A1 from ST Microelectronics is a motion MEMS and environmental sensor evaluation board system compatible with the Arduino UNO R3 connector layout. It is designed around four discrete sensor solutions from STMicroelectronics, which communicate to the MicroZed via an I2C interface. The sensors include:

  • LSM6DS0: MEMS 3D accelerometer (±2/±4/±8 g) + 3D gyroscope (±245/±500/±2000 dps)
  • LIS3MDL: MEMS 3D magnetometer (±4/ ±8/ ±12/ 16 gauss)
  • LPS25HB*: MEMS pressure sensor, 260-1260 hPa absolute digital output barometer
  • HTS221: capacitive digital relative humidity and temperature
  • DIL 24-pin socket available for additional MEMS adapters and other sensors (UV index)

Maxim Integrated Thermocouple Sensor
The MAX31855PMB1 peripheral module includes the MAX31855 cold-junction compensated thermocouple-to-digital converter, which performs cold-junction compensation and digitizes the signal from a thermocouple. The module is set up to operate with the included K-type thermocouple. The data is output in a signed 14-bit, SPI-compatible, read-only format. This converter resolves temperatures to 0.25°C, allows readings as high as +1800°C and as low as -270°C, and exhibits thermocouple accuracy of ±2°C for temperatures ranging from -200°C to +700°C for K-type thermocouples.
  • Converts Output of a K-Type Thermocouple Directly to a Signed 14-Bit Digital Word
  • Cold-Junction Compensation
  • 14-Bit, 0.25°C Resolution
  • Detects Thermocouple Shorts to GND or VCC
  • Detects Open Thermocouple
  • 6-Pin Pmod-Compatible Connector (SPI)

Key Features

There are two versions of the IIoT kit. The standard (AES-Z7MB-IIOT-SK-G) kit includes the items listed below and the MicroZed 7010 SOM. For designers that have a 7010 MicroZed or wish to target the 7020 MicroZed, the Upgrade Kit (AES-Z7MB-IIOT-UP-G) provides everything minus the MicroZed SOM.
  • MicroZed Carrier Card for Arduino™
  • uSD card pre-loaded with Wind River Pulsar Linux and IIoT example
  • ST Microelectronics sensor shield
  • Maxim Integrated thermocouple sensor peripheral module
  • Ethernet cable
  • Micro USB cables (2)
  • AC Power Adapter
  • IBM Bluemix Services free trial offer
  • Quick start card
Note: Although not required for development, a JTAG programming cable is recommended for enhanced debugging and Zynq programming.

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8473300002
HTSN:
8473301180
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101

Block Diagram

Block Diagram Zoom
Block Diagram

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

TE Connectivity Power Park

Quick Buy Tool