AES-Z7MB-I4EK-G by Avnet Engineering Services | Evaluation & Development Kits | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-Z7MB-I4EK-G

Avnet Engineering Services

MicroZed Industry 4.0 Ethernet Evaluation Kit (Wired IOT)

Manufacturer Part #: AES-Z7MB-I4EK-G

Alternate Part #: AES-Z7MB-I4EK-G


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Avnet’s MicroZed Industry 4.0 Ethernet Kit (I4EK) demonstrates multi-protocol Industrial Ethernet in the Xilinx Zynq-7000 SoC. Designers using the I4EK can quickly evaluate HMS Anybus® IP which provides the most widely used protocols with a unified API. The result is seamless hardware and software integration across networks.


Protocol support includes: EtherCAT®, Powerlink, PROFINET® RT/IRT, EtherNet/IP and Modbus-TCP
No startup fees for evaluation and development. Deployed products are licensed with a tiny 1-wire security device.
To help you minimize risk and get to market faster, the MicroZed System-on-Module (SOM) is small, rugged, and built for deployment. Getting started is easy.

  • Evaluate the Zynq SoC and Anybus IP real-time performance using the I4EK’s MicroZed SOM
  • Prototype your system using best-in-class IP, software APIs, and drivers
  • Deploy your end product with the MicroZed SOM, Anybus IP, your differentiating features and custom carrier board


The I4EK is the right solution for designers creating leading edge applications for factory automation such as networked sensors, actuators, and motor control with the intelligence to give you best possible control over your production process.

Key Features

  • Supports EtherCAT, EtherNet/IP, Powerlink, Profinet RT/IRT, Modbus-TCP
  • Dedicated FPGA core for protocol stack
  • Common API for all protocols
  • Linux drivers and example applications
  • Simple IP evaluation and licensing
  • MicroZed 7020 SOM (available industrial temp rated)
  • Xilinx Zynq-7000 SoC - dual ARM© Cortex™-A9 with an FPGA
  • One Gigabit Host Ethernet port (Zynq PS)
  • Two Industrial Network ports (Zynq PL)
  • Dual CAN transceivers
  • USB2.0 OTG
  • USB-UART
  • 100 general purpose I/O

Technical Attributes

Description
Value
Find similar Parts
Category
Communication Tools
Memory Type
DDR3; Flash
Interface Standards
Ethernet; UART; USB
USB
USB2.0 OTG
Audio I/O
No
GPIO
Yes
Type
Communication Tools
Memory Card Interface
uSD Card
Ethernet
Yes

ECCN / UNSPSC

Description
Value
ECCN:
4A994
SCHEDULE B:
8471500150
HTSN:
8471500150
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101

Block Diagram

Block Diagram Zoom
Block Diagram

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Excess Inventory Sale

iphone giveaway pdp

New Category Structure Announcement