AES-Z7MB-7Z020-SOM-I-G by Avnet Engineering Services | COM/SOM Modules | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-Z7MB-7Z020-SOM-I-G

Avnet Engineering Services

MicroZed 7020 SOM - Zynq SoC based, I-grade

Manufacturer Part #: AES-Z7MB-7Z020-SOM-I-G

Avnet Manufacturer Part #: AES-Z7MB-7Z020-SOM-I-G/REV-F

Secondary Manufacturer Part #: ADXAES-Z7MB-7Z020-SOM-I-G


RoHS Compliant NCNR Top Seller

Descriptions

Documents

Subs/Alternatives/Related

Information

MicroZed is a low-cost development board based on the Xilinx Zynq®-7000 All Programmable SoC. Its unique design allows it to be used as both a stand-alone evaluation board for basic SoC experimentation, or combined with a carrier card as an embeddable system-on-module (SOM). MicroZed contains two I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq®-7000 All Programmable SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design.
This part is the Industrial Temperature Grade version of the SOM Module


Key Features

  • Features
    • SoC XC7Z010-1CLG400C
  • Memory
    • 1 GB of DDR3 SDRAM
    • 128 Mb of QSPI Flash
    • Micro SD card interface
  • Communications
    • 10/100/1000 Ethernet
    • USB 2.0
    • USB-UART
  • User I/O (via dual board-to-board connectors)
    • 7Z010 Version
    • 100 User I/O (50 per connector)
    • Configurable as up to 48 LVDS pairs or 100 single-ended I/O
  • Other
    • 2x6 Digilent Pmod® compatible interface providing 8 PS MIO connections for user I/O
    • Xilinx PC4 JTAG configuration port
    • PS JTAG pins accessible via Pmod
    • 33.33 MHz oscillator
    • User LED and push switch

Technical Attributes

Description
Value
Find similar Parts
Category
Processor Tools
Type
Processor Tools

ECCN / UNSPSC

Description
Value
ECCN:
4A994
SCHEDULE B:
8471500150

Block Diagram

Block Diagram Zoom
Block Diagram

Documents

Type
Document Title
Download
Bill-of-Materials
Mechanical-and-3D-Drawings
Mechanical-and-3D-Drawings
Mechanical-and-3D-Drawings
Mechanical-and-3D-Drawings
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

June Free Shipping Promotion

Texas Instruments Promo

Excess Inventory Sale