AES-SHLD-BLEWF-G by Avnet Engineering Services | Hardware Development Tools | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-SHLD-BLEWF-G

Avnet Engineering Services

LSR Wireless Shield Expansion Board

Manufacturer Part #: AES-SHLD-BLEWF-G

Alternate Part #: AES-SHLD-BLEWF-G


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Designed as a wireless connectivity expansion board for Arduino form-factor microcontroller boards, the LSR Wireless Shield features FCC certified WiFi and BLE modules from LS Research, plus Avnet reference designs for use with ARM® Cortex M based Microsemi SoC and NXP MCU evaluation boards.

Key Features

The onboard LS Research wireless modules are:

TiWi-C-W
LSR’s Broadcom-based 802.11 bgn WiFi SoC module. Provides designers with multiple pre-engineered firmware applications and the ability to reconfigure it’s functionality via over-the-air re-programming. Antenna diversity is supported via dual onboard chip antennas plus dual U.FL connectors.

SaBLE-X
LSR’s TI CC2640-based Bluetooth Smart 4.1 (BLE) SoC module for class-leading low-power and RF performance. LSR’s new Developer Tool Suite simplifies development for fastest time to market

Other features of this board include:
- Stackable Arduino™-compatible Shield expansion connectors
- Pmod™-compatible expansion interfaces (I2C and SPI)
- Local 5V to 3.3V power regulation

Avnet reference designs are provided for two WiFi based applications (for two different platforms) :

TiWiConnect
- Cloud-connectivity agent plus cloud-service for easily generated dashboard user-interfaces
- Includes free cloud account on avnet.tiwiconnect.com developer portal

Serial-to-WiFi
- Serial communications API for simplified TCP and UDP socket connections
- Includes a connection management layer, simplifying the
software on the host MCU
- Easy implementation of M2M IoT connectivity

Technical Attributes

Description
Value
Find similar Parts
Interface Standards
I2C; PMOD; SPI
GPIO
No
Type
Wireless and GPS Modules Tools
Wireless Connectivity
Bluetooth|WIFI
Audio I/O
No
Category
Wireless and GPS Modules Tools
Ethernet
No

ECCN / UNSPSC

Description
Value
ECCN:
5A992
SCHEDULE B:
8517620050
HTSN:
8517620050
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Bill-of-Materials
Mechanical-and-3D-Drawings
Support-and-Download-Files
Support-and-Download-Files
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Excess Inventory Sale

iphone giveaway pdp

New Category Structure Announcement