AES-MMP-7Z045-SOM-G by Avnet Engineering Services | Development Kits | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-MMP-7Z045-SOM-G

Avnet Engineering Services

Zynq Mini-Module Plus - Z7045 SOM

Manufacturer Part #: AES-MMP-7Z045-SOM-G

Alternate Part #: AES-MMP-7Z045-SOM-G


legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

Zynq Mini-Module Plus
The Zynq Mini-Module Plus (MMP) is a small system-on-module (SOM), containing all the necessary functions and interfaces for a high-performance Zynq-7000All ProgrammableSoCsystem. The MMP features the two highest density 7045 or 7100 Zynq devices in a pin-compatible SOM, with support for eight GTX serial transceiver interfaces running up to 8.0 Gbps each. In addition to the serial transceivers, there are 132 PL based user I/O made available on the two high density board-to-board connectors located on the underside of the module.

Key Features

  • Xilinx Zynq-7000 AP SoC XC7Z045- 1FFG900 or XC7Z100-2FFG900
  • 1 GB DDR3 SDRAM
  • 128 MB of parallel Flash
  • 32 MB of QSPI Flash
  • 8 KB of I2C EEPROM
  • Micro SD card interface
  • Real-time clock
  • 10/100/1000 Ethernet interface
  • USB 2.0 interface
  • USB-UART interface
  • Programmable LVDS clock source (GTX reference clock)
  • 200 MHz LVDS oscillator (system clock)
  • JTAG rogramming/configuration port
  • Processor PJTAG header
  • 8 GTX ports
  • 132 user I/O pins

Mini-Module Plus Development Kit
  • The Mini-Module Plus Development Kit is a modular customizable development kit system that is perfect for system architects and embedded designers looking for a flexible, high performance and upgradable platform. The Mini-Module Plus Kit can be combined with the Mini-Module Plus Baseboard II and a Mini-Module Plus Power Supply to provide an out-of-box development system ready for prototyping. The SOMs are pin compatible and are available with 4 different Xilinx devices.
                                 PRODUCT FEATURES
The Mini-Module Plus Development Kit consists of 3 separate components (purchased separately):
  • Mini-Module Plus Kit (SOM plus cabling)
  • Mini-Module Plus Baseboard
  • Mini-Module Plus Power Module

Technical Attributes

Description
Value
Find similar Parts
Interface Standards
JTAG; USB-UART
Configuration Memory
128MB Parallel Flash; 32MB QSPI Flash; 8 KB EEPROM
Memory Type
DDR3 SDRAM
PCIe
PCIe
Type
Programmable Logic Tools
Memory Size
1 Gb
Audio I/O
No
Ethernet
Yes
USB
USB2.0
Category
Programmable Logic Tools
Memory Card Interface
uSD Card
GPIO
Yes

ECCN / UNSPSC

Description
Value
ECCN:
4A994
SCHEDULE B:
8471801000
HTSN:
8471801000
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101

Block Diagram

Block Diagram Zoom
Block Diagram

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

BOM Tool

Quick Buy Tool