AES-MINIZED-7Z007-G by Avnet Engineering Services | Development Kits | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-MINIZED-7Z007-G

Avnet Engineering Services

MiniZed-single-core Zynq 7Z007S development board

Manufacturer Part #: AES-MINIZED-7Z007-G

Alternate Part #: AES-MINIZED-7Z007-G


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

MiniZed™ is a Zynq 7Z007S single-core development board. With the advent of the latest cost-optimized portfolio from Xilinx, this board targets entry-level Zynq developers with a low-cost prototyping platform.

Key Features

  • Xilinx Zynq XC7Z007S SoC
  • Micron 512 MB DDR3L
  • Micron 128 Mb QSPI flash
  • Micron 8GB eMMC mass storage
  • On-board USB to JTAG and debug UART circuit
  • Murata "Type 1DX" wireless module with 802.11b/g/n Wi-Fiand Bluetooth 4.1 plus EDR and BLE (Bluetooth Low Energy)
  • USB 2.0 host interface with Microchip PHY
  • Dialog Semiconductor DA9062 PMIC (Power Management IC)
  • Arduino-compatible shield interface
  • 2 x Pmod-compatible interfaces
  • ST Micro LIS2DS12 Accelerometer and Temperature sensor
  • ST Micro MP34DT05 digital MEMS microphone
  • Reset button, user button, user switch, 2 x user bi-element LEDs

Technical Attributes

Description
Value
Find similar Parts
Interface Standards
USB 2.0; Arduino-compatible; Pmod-compatible
Package Dimensions
3 x 2.8 in
Memory Card Interface
On-board eMMC (SD card can be via Pmod)
Audio I/O
MEMS Microphone for digital audio input
Category
Programmable Logic Devices
Memory Type
DDR3L
Configuration Memory
16MB QSPI flash; 8GB eMMC
GPIO
Pmod x 2 (16 PL IO); Arduino-compatible shield (22 PL IO)
USB
USB 2.0 Host; USB-Serial + JTAG Bridge
Wireless Connectivity
Wi-Fi 802.11 b/g/n; Bluetooth 4.1 plus EDR
Memory Size
512 MB

ECCN / UNSPSC

Description
Value
ECCN:
5A992.C
SCHEDULE B:
8471801000
HTSN:
8471801000
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

BOM Tool

Quick Buy Tool