AES-MBCC-FMC-G by Avnet Engineering Services | Development Kits | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-MBCC-FMC-G

Avnet Engineering Services

MicroZed FMC Carrier Card For MicroZed Evaluation Kit and System-on-Module (SOM)

Manufacturer Part #: AES-MBCC-FMC-G

Alternate Part #: AES-MBCC-FMC-G


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The FMC Carrier Card supports the MicroZed Evaluation Kit and System-on-Module (SOM), providing easy access to the full 108 user I/O available from the MicroZed SOM. Two 100-pin MicroHeaders on the carrier card mate with the MicroZed, connecting 75 of the MicroZed Programmable Logic (PL) I/O to a low-pin-count Vita 57 FPGA Mezzanine Connector (FMC) interface. The remaining MicroZed I/O are connected to various FMC Carrier Card features, including push button switches, LEDs, EEPROMs, and five Digilent Pmod compatible interfaces. The FMC Carrier Card also generates the necessary power rails for MicroZed, providing 5 V to the MicroZed core and a user selectable bank voltage for the PL I/O and FMC Vadj. The FMC Carrier Card accelerates complex prototyping by interconnecting a MicroZed SOM and industry-standard FMC Modules.

Key Features

Interfaces
- Two 100-pin board-to-board MicroHeaders
- Xilinx PC4 header for PL JTAG download/debug
- Five Digilent Pmod™ compatible interfaces
- Access to 8 MIO and 31 PL I/O (15 are 7Z020 only)
- Two support the Zed Touch Display Kit
- Low pin count (LPC) FMC with
- 72 PL I/Os (36 differential pairs)
- 2 User push buttons and 4 User LEDs
- 2 Status LEDs (Power Good and DONE)
On-Board Memory
- 2 Kb MAC ID EEPROM
- (optional) 1 Kb SHA-1 EEPROM (not populated by default)
Power
- Internal
- Proper sequencing and handshaking as per
MicroZed Carrier Card Design Guide
- 5 V @ 2 A regulator for MicroZed power
- 1.8/2.5/3.3 V @ 4 A Regulator for MicroZed VCCIO and FMC Vadj
- 3.3 V @ 3 A Regulator for FMC and Pmods
- Input
- 12 V @ 5 A input via 2 x 3 connector
- (optional) Fan header
- Resistor-selectable 5 V or 12 V to power an on-board fan

Technical Attributes

Description
Value
Find similar Parts
Type
Programmable Logic Tool; Processor Tool
Category
Programmable Logic Tool; Processor Tool

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8473300002
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101

Block Diagram

Block Diagram Zoom
Block Diagram

Documents

Type
Document Title
Download
Block-Diagram
Other-Documents
Support-and-Download-Files
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

BOM Tool

Quick Buy Tool