AES-EVB-BCM4343W-G by Avnet Engineering Services | Component Kits | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-EVB-BCM4343W-G

Avnet Engineering Services

Avnet BCM4343W IoT Starter Kit (IOT, Wireless, WiFi)

Manufacturer Part #: AES-EVB-BCM4343W-G

Avnet Manufacturer Part #: AES-EVB-BCM4343W-G

Secondary Manufacturer Part #: ADXAES-EVB-BCM4343W-G


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

The Avnet BCM4343W IoT Starter Kit enables designers to easily prototype cloud-connected IoT designs and then rapidly move from development to production with a pre-certified wireless SoC module.

The Starter Kit features an Arduino form-factor baseboard and pre-certified Avnet BCM4343W SoC module. This Wi-Fi+BLE+MCU module combines an advanced Cypress's combo 2.4GHz 802.11 b/g/n WiFi and Bluetooth® 4.1 SoC, together with 8Mb of SPI Serial Flash and an STM32F411 ARM® Cortex M4 Microcontroller with 512KB Flash and 128KB SRAM. The baseboard includes access to the MCU's various peripherals via Arduino compatible headers as well as a 2x6 format peripheral connector, allowing connection to a range of expansion boards for sensors, motors, digital I/O and analog inputs.

Application development is supported by Cypress's WICED Software Development Kit (SDK), which includes connection to Amazon Web Services (AWS) and IBM® Watson IoT Platform through an intuitive integrated development environment. The starter kit simplifies cloud connectivity for designers in a variety of IoT market segments, including industrial automation, building automation and smart home appliances.

Key Features

Arduino form-factor baseboard

Pre-certified Avnet BCM4343W SoC Module
  • Wi-Fi + BLE + MCU module
  • STM32F411 ARM Cortex M4 MCU
  • 512KB Flash, 128KB SRAM, 8Mb SPI Serial Flash
  • Supports 802.11 b/g/n and Bluetooth 4.1 (with an upgrade path to Bluetooth 4.2)
  • Dual fractal PCB antennas supporting antenna diversity
Arduino compatible shield expansion connectors
  • GPIO (4)
  • Analog inputs (3)
  • Two I2C ports (1 shared)
  • SPI port
  • Two UARTs (1 shared)
  • Supports 3.3V I/O only
2x6 Format peripheral expansion connectors
  • I2C port (shared)USB Based JTAG debugger/programmer and serial UART port
Reset push button switch
  • User push button switch
  • Two user LEDs
  • UART, JTAG and WLAN activity LEDs
  • Ambient light sensor
USB Powered (5V), onboard high capacity 3.3V regulated supply

Technical Attributes

Description
Value
Find similar Parts
Type
Microcontroller Tools|Wireless and GPS Modules
Category
Microcontroller Tools|Wireless and GPS Modules

ECCN / UNSPSC

Description
Value
ECCN:
5A992.C
SCHEDULE B:
8517620010

Block Diagram

Block Diagram Zoom
Block Diagram

Documents

Type
Document Title
Download
Mechanical-and-3D-Drawings
Mechanical-and-3D-Drawings
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

June Free Shipping Promotion

Texas Instruments Promo

Excess Inventory Sale