AES-ATT-M14A2A-IOT-SK-G by Avnet Engineering Services | Component Kits | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-ATT-M14A2A-IOT-SK-G

Avnet Engineering Services

AT&T M14A2A Cat-1 LTE Module Cellular IoT Starter Kit (Internet of Things, Industrial, Wireless, Cellular)

Manufacturer Part #: AES-ATT-M14A2A-IOT-SK-G

Avnet Manufacturer Part #: AES-ATT-M14A2A-IOT-SK-G


NCNR Obsolete Part

Descriptions

Documents

Subs/Alternatives/Related

Information

Avnet's AT&T Cellular IoT Starter Kit enables designers to easily develop and prototype cellular connected
IoT devices utilizing AT&T’s 4G LTE network. The kit includes all the elements required to collect sensor data,
connect to the AT&T network, and utilize various cloud services for the management, storage, and analytics
of a connected IoT device.

The Starter Kit features a two board solution comprised of a microcontroller-based carrier board and a
pluggable, cellular connectivity daughter card. NXP’s Freedom FRDM-K64F microcontroller carrier board
acts as the main host processor, providing an Arduino compatible R3 expansion slot. The Avnet created 4G
LTE cellular shield plugs into the Arduino R3 slot, forming a small 3.25” x 2” x 1” two board “sandwich”. The
FRDM-K64F board contains a Kinetis K64F microcontroller, based on an ARM® Cortex®-M4 MCU running at
120 MHz, with 1MB Flash memory, 256 KB RAM, Ethernet port, USB port, microSD card slot, and a 6-axis
digital accelerometer and magnetometer. The 4G LTE cellular shield is built around the low-cost Wistron
NeWeb Corp. (WNC) M14A2A LTE Cat-1 modem module. The shield supports primary and diversity external
antenna connections through two onboard SMA connectors, a 3FF microSIM connector, a temperature and
humidity sensor, and multiple serial link options to the host controller.

Application development is supported by AT&T’s M2X Data Services and Flow Designer, which provides a
scalable, reliable and highly secure environment for IoT-focused solutions. Additional cloud services from
industry partners are also available. The hardware platform is enabled for ARM® mbed, allowing for
development in a cloud-based environment, or in a locally supported environment through either the Open
Source SDA or JTAG connection to the baseboard.

Key Features

NXP K64F Freedom Board
  • MK64FN1M0VLL12 MCU
    - 120 MHz
    - 1 MB Flash memory
    - 256 KB RAM
    - Low-power, crystal-less USB
  • Dual role USB interface with micro-B USB connector
  • RGB LED
  • FXOS8700CQ accelerometer and magnetometer
  • Two user push buttons
  • Ethernet
  • Micro-SD card slot


Avnet M14A2A Cellular Shield

  • LTE Cat-1 modem (WNC M14A2A)
  • 3FF microSIM socket
  • USB 2.0
  • Arduino shield connectors
  • Primary and diversity antenna connections
  • Pmod x1
  • Temp/Humidity sensor


AT&T IoT SIM Starter Pack

  • 300 MB Data
  • 300 SMS messages
  • Valid for up to 6 months
  • Domestic AT&T US and AT&T Mexico (no roaming)


Pulse LTE Stealth Blade Antenna

  • Dipole antenna
  • Supports LTE Bands 2, 4, and 12

Technical Attributes

Description
Value
Find similar Parts
GPIO
No
Type
Communication Tools
USB
Yes
Wireless Connectivity
LTE
Configuration Memory
1 MB Flash
Category
Communication Tools
Memory Type
SRAM
Interface Standards
USB
Memory Size
256 Kb
Maximum Processing Temperature
Commercial
Ethernet
No
Audio I/O
No
Memory Card Interface
micro SD

ECCN / UNSPSC

Description
Value
ECCN:
3A991
SCHEDULE B:
8543709655
HTSN:
8543704500
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101

Block Diagram

Block Diagram Zoom
Block Diagram

Documents

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

4th of July Promotion

Leave Us Feedback

Excess Inventory Sale