AES-ATT-M14A2A-IOT-SK-AWS-G by Avnet Engineering Services | Component Kits | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-ATT-M14A2A-IOT-SK-AWS-G

Avnet Engineering Services

AT&T IoT Starter Kit Powered by AWS (Internet of Things, Industrial, Wireless, Cellular)

Manufacturer Part #: AES-ATT-M14A2A-IOT-SK-AWS-G

Avnet Manufacturer Part #: AES-ATT-M14A2A-IOT-SK-AWS-G


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

Avnet’s AT&T IoT Starter Kit Powered by AWS enables designers to easily develop and prototype cellular connected IoT devices utilizing AT&T’s 4G LTE network. The kit includes all the elements required to collect sensor data, connect to the AT&T network, and utilize Amazon Web Services for the management, storage, and analytics of a connected IoT device.

The Starter Kit features a two board solution comprised of a microcontroller-based development board and a pluggable, cellular connectivity daughter card. NXP’s Freedom FRDM-K64F microcontroller carrier board acts as the main host processor, providing an Arduino™ compatible R3 expansion slot. The Avnet created 4G LTE cellular shield plugs into the Arduino R3 slot, forming a small 3.25” x 2” x 1” two board “sandwich”. The FRDM-K64F board contains a Kinetis K64F microcontroller, based on an ARM® Cortex®-M4 MCU running at 120 MHz, with 1MB Flash memory, 256 KB RAM, Ethernet port, USB port, microSD card slot, and a 6-axis digital accelerometer and magnetometer. The 4G LTE cellular shield is built around the low-cost Wistron NeWeb Corp. (WNC) M14A2A LTE Cat-1 modem module. The shield supports primary and diversity external antenna connections through two onboard SMA connectors, a 3FF microSIM connector, a temperature and humidity sensor, and multiple serial link options to the host controller.

Application development is supported by AT&T Control Center and AT&T’s IoT Platforms: M2X Data Services and Flow Designer, which provide a scalable, reliable and highly secure environment for IoT-focused solutions. Additional cloud services from industry partners are also available, including a direct connection to Amazon’s AWS IoT service. The hardware platform is enabled for ARM® mbed™, allowing for development in a cloud-based environment, or in a locally supported environment through either the Open Source SDA or JTAG connection to the baseboard.

The kit includes a Quick Start Card to help get the kit up and going, as well as talking to AWS IoT.

Key Features

NXP K64F Freedom Board
  • MK64FN1M0VLL12 MCU
  • - ARM Cortex M4 MCU
  • - 120 MHz
  • - 1 MB Flash memory
  • - 256 KB RAM
  • - Low-power, crystal-less USB
  • Dual role USB interface with micro-B USB connector
  • RGB LED
  • FXOS8700CQ accelerometer and magnetometer
  • Two user push buttons
  • Ethernet
  • Micro-SD card slot
Avnet M14A2A Cellular Shield
  • LTE Cat-1 modem (WNC M14A2A)
  • 3FF microSIM socket
  • USB 2.0
  • Arduino shield connectors
  • Primary and diversity antenna connections
  • Pmod x1
  • Temp/Humidity sensor
AT&T IoT SIM Starter Pack
  • 300 MB Data
  • 300 SMS messages
  • Valid for up to 6 months
  • Domestic AT&T US and AT&T Mexico (no roaming)
  • Pulse LTE Stealth Blade Antenna
  • Dipole antenna
  • Supports LTE Bands 2, 4, and 12

Technical Attributes

Description
Value
Find similar Parts
Package Dimensions
3.25 x 2 in
Wireless Connectivity
Cellular, LTE CAT1
Memory Size
256 Kb
USB
Yes
Category
IoT Kit
Memory Card Interface
microSD Card
GPIO
Yes
Configuration Memory
1 MB
Memory Type
On-Chip RAM and Flash
Ethernet
Yes
Interface Standards
Arduino R3

ECCN / UNSPSC

Description
Value
ECCN:
3A991
SCHEDULE B:
8543709655
HTSN:
8542390001
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

4th of July Promotion

Leave Us Feedback

Excess Inventory Sale