AES-ATT-M14A2A-IOT-ADD-G by Avnet Engineering Services | Development Kits | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AES-ATT-M14A2A-IOT-ADD-G

Avnet Engineering Services

LTE IoT Add-on Kit (Internet of Things, Industrial, Wireless, Cellular)

Manufacturer Part #: AES-ATT-M14A2A-IOT-ADD-G

Alternate Part #: AES-ATT-M14A2A-IOT-ADD-G


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The LTE IoT Add-on Kit enables developers to easily add cellular LTE connectivity to existing development platforms such as the Raspberry Pi and Avnet’s own MicroZed IIoT Starter Kit. Utilizing AT&T’s 4G LTE network, the kit includes all the connectivity elements required to collect sensor data, connect to the AT&T network, and utilize various cloud services for the management, storage, and analytics of a connected IoT device.

The LTE IoT Add-on Kit includes a small 3.25” x 2” cellular shield with on-board LTE module, antennas, power supply and AT&T SIM card. When combined with a developer’s processor board of choice, the kit can be used for prototyping applications targeting building and factory automation, smart agriculture, asset management, remote access, and more.

The 4G LTE cellular shield is built around the low-cost Wistron NeWeb Corp. (WNC) M14A2A LTE Cat-1 modem module. The shield supports primary and diversity external antenna connections through two onboard SMA connectors, a 3FF microSIM connector, a temperature and humidity sensor, and multiple serial link options to the host controller. Developers have the option of connecting the cellular shield to other development kits through a standard USB interface or through an Arduino™ compatible R3 UART interface.

Application development is supported by AT&T’s M2X Data Services and Flow Designer, which provides a scalable, reliable and highly secure environment for IoT-focused solutions. Additional cloud services from industry partners are also available.

Key Features

Avnet M14A2A Cellular Shield
  • LTE Cat-1 modem (WNC M14A2A)
  • 3FF microSIM socket
  • USB 2.0
  • Arduino shield connectors
  • Primary and diversity antenna connections
  • Pmod x1 Temp/Humidity sensor
AT&T IoT SIM Starter Pack
  • 300 MB Data 300 SMS messages
  • Valid for up to 6 months
  • Domestic AT&T US and AT&T Mexico (no roaming)
Pulse LTE Stealth Blade Antenna
  • Dipole antenna
  • Supports LTE Bands 2, 4, and 12

Technical Attributes

Description
Value
Find similar Parts
Family Name
AT&T
Package Dimensions
3.25 x 2 in
Interface Standards
Arduino R3
USB
Yes
Wireless Connectivity
Cellular, LTE CAT1
Category
IoT Kit

ECCN / UNSPSC

Description
Value
ECCN:
3A991
SCHEDULE B:
8543709655
UNSPSC:
32101502
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

BOM Tool

Quick Buy Tool