GTC00F16S-1S by Amphenol | Connector Circular | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

GTC00F16S-1S

Amphenol

Conn Reverse Bayonet SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port

Manufacturer Part #: GTC00F16S-1S

Alternate Part #: GTC00F-16S-1S


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

GT Series connectors include: GT Amphe-Power Connectors with RADSOK technology, the GTC-M Series with metal clip inserts and GT-PC Series for high voltage power applications.

Key Features

  • Quick positive coupling
  • Audible, tactile and visual indication of full coupling
  • Waterproof - IP67 rated
  • No lock wiring required
  • High shock and vibration capabilities
  • Inserts available in Neoprene and Viton* materials
  • Low smoke/flame retardant inserts also available
  • Operating temperature range:
    • With Neoprene inserts: -55°C to +125°C
    • With Viton inserts: -50°C to +200°C
    • With low smoke/flame retardant inserts: -55°C to +125°C
  • Available in both crimp and solder terminations
  • Contacts available in gold and silver plating
  • Numerous military and commercial finishes available
  • Zinc alloy plating (cadmium free) available
  • Rugged construction; aluminium or stainless steel components
  • Available with resilient cover coupling for added damage protection and increased gripping surface
  • Intermateable with existing VG95234 connectors
  • 2000 couplings minimum
  • UL recognized

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
16S-1
Product Dimensions
70 x 32.5 x 32.5 mm
Operating Temperature
-55 to 125 °C
Mounting
Wall Mount
Contact Plating
Silver
Gender
RCP
Termination Method
Crimp
Contacts Classification
7Signal
Body Orientation
Straight
Contact Gender
SKT
Contact Material
Copper Alloy
Strain Relief
No
Product Length
70 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694020
UNSPSC:
39121413
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

BOM Tool

Quick Buy Tool