GT Series connectors include: GT Amphe-Power Connectors with RADSOK technology, the GTC-M Series with metal clip inserts and GT-PC Series for high voltage power applications.
Key Features
Quick positive coupling
Audible, tactile and visual indication of full coupling
Waterproof - IP67 rated
No lock wiring required
High shock and vibration capabilities
Inserts available in Neoprene and Viton* materials
Low smoke/flame retardant inserts also available
Operating temperature range:
With Neoprene inserts: -55°C to +125°C
With Viton inserts: -50°C to +200°C
With low smoke/flame retardant inserts: -55°C to +125°C
Available in both crimp and solder terminations
Contacts available in gold and silver plating
Numerous military and commercial finishes available
Zinc alloy plating (cadmium free) available
Rugged construction; aluminium or stainless steel components
Available with resilient cover coupling for added damage protection and increased gripping surface