JAN1N957BUR-1 by Aeroflex Metelics | Zener Diodes | Avnet AMERICAS
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

JAN1N957BUR-1

Aeroflex Metelics

Diode Zener Single 6.8V 5% 500mW 2-Pin DO-213AA

Manufacturer Part #: JAN1N957BUR-1

Avnet Manufacturer Part #: 1N957BUR-1JAN


RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Diode Zener Single 6.8V 5% 500mW 2-Pin DO-213AA

Key Features

  • Zener vlotage is 6.8V
  • Available in JAN, JANTX and JANTXV per MIL-PRF-19500/117
  • Standard voltage tolerences are plus/minus 5% with B suffix, 10% with A suffix identification.
  • Tight tolerences available in plus or minus 2% or 1% with C or D suffix respectively.
  • 500 mW power handling
  • Hermetically sealed axial-leaded glass DO-35 package.

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
205 to 220
ESD Protection
No
Product Dimensions
3.7 x 1.7 x 1.7 mm
Maximum Reverse Leakage Current
150 uA
Pin Count
2
Nominal Zener Voltage
6.8 V
Maximum Zener Impedance
4.5 Ohm
Supplier Package
DO-213AA
Operating Temperature
-65 to 175 °C
Screening Level
Military
Maximum Power Dissipation
500 mW
Configuration
Single
Mounting
Surface Mount
Lead Finish
Tin/Lead
Test Current
18.5 mA
Maximum Regulator Current
55 mA
Typical Voltage Temperature Coefficient
0.05 %/°C
Zener Voltage Tolerance
5 %

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100060
HTSN:
8541100060
UNSPSC:
32111502
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

June Free Shipping Promotion

Leave Us Feedback

Excess Inventory Sale