CPCI-R3920-1 by ADLINK | Embedded Boards-Industrial | Avnet AMERICAS
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

CPCI-R3920-1

ADLINK

4HP Rear Transition Module for cPCI-3965(D)

Manufacturer Part #: CPCI-R3920-1

Alternate Part #: CPCI-R3920-1


Descriptions

Documents

Subs/Alternatives

Information

The cPCI-3965 Series is a 3U CompactPCI single board computer in single slot (4HP) or dual slot (8HP) width form factor featuring the Mobile Intel GME965 Express chipset and low power Core 2 Duo or Celeron processor(s) with 800MHz front-side bus (FSB). The cPCI-3965 provides two SO-DIMM sockets for up to 4GB of non-ECC memory, VGA + DVI dual display, true IDE CompactFlash slot, and 2.5" SATA HDD (8HP cPCI-3965D). Front panel I/O includes 2x USB, 2x GbE, VGA, and additional 2x USB, COM, KB/MS, and DVI for the 8HP cPCI-3965D model.

The optional Rear Transition Module (RTM) provides 2x SATA, 1x GbE, 2x USB, and 1x COM. Two lanes PCI-Express x1 are routed to J2 and to the layer 2 board-to-board connector to allow custom I/O expansion, such as additional LAN port, or graphics functions. The cPCI-3965 Series is ideally suited for factory automation, and other industrial applications.

Key Features

  • Low power Intel Core2 Duo 2.2GHz
  • Dual Channel DDR2-667 SODIMM, up to 4GB
  • VGA+DVI independent display
  • Two PCI-Express Gigabit Ethernet egress ports
  • Serial ATA and CompactFlash storage options

Technical Attributes

Description
Value
Find similar Parts
Power Supply Type
Single
Typical Operating Supply Voltage
5|3.3 V
Package Dimensions
100 x 160 mm
Transmission Media Type
Cable
Operating Temperature
0 to 60 °C
Screening Level
Commercial
Mounting
Screw
Typical Supply Current
6200|700 mA

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

TE Connectivity Power Park

Quick Buy Tool