YTW-10-07-L-6-560-085 by Samtec | Connector Headers and PCB Receptacles | Avnet AMERICAS
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
YTW-10-07-L-6-560-085

Samtec

Conn Board Stacker HDR 60 POS 2mm Solder ST Thru-Hole

Manufacturer Part #: YTW-10-07-L-6-560-085

Alternate Part #: YTW-10-07-L-6-560-085


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board Stacker HDR 60 POS 2mm Solder ST Thru-Hole

Key Features

  • Stacker height in .005" (0.13 mm) increments
  • Through-hole
  • 2.00 mm (.0787") pitch
  • Up to 300 I/Os

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Phosphor Bronze
Maximum Current Rating
3 A
Pitch
2 mm
Contact Plating
Gold Over Nickel
Type
Board Stacker
Body Orientation
Straight
Housing Material
Liquid Crystal Polymer
Gender
HDR
Termination Method
Solder
Housing Color
Black
Max Processing Temp
230
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Product Length
20 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $8.01626

Quantity:

- | +

Min: 1  Mult: 1


image

Invalid Quantity

1:  

$8.01626


10:  

$7.8254


25:  

$7.65528


50:  

$7.48103


100:  

$7.02279


500:  

$5.8311


1000:  

$4.77215



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM