YTE-116-02-S-Q-710 by Samtec | Connector Headers and PCB Receptacles | Avnet AMERICAS
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
YTE-116-02-S-Q-710

Samtec

Conn Elevated Socket SKT 64 POS 2mm Solder ST Thru-Hole Tube

Manufacturer Part #: YTE-116-02-S-Q-710

Alternate Part #: YTE-116-02-S-Q-710


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Elevated Socket SKT 64 POS 2mm Solder ST Thru-Hole Tube

Key Features

  • 2.00 mm (.0787") pitch
  • Body height from .340" (8.64 mm) to .800" (20.32 mm)
  • Tiger Buy contact
  • Up to 300 I/Os

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Termination Method
Solder
Maximum Current Rating
3 A
Gender
SKT
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Lead Finish
Tin
Max Processing Temp
260
Contact Material
Phosphor Bronze
Pitch
2 mm
Body Orientation
Straight
Maximum Contact Resistance
10 MOhm
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Product Length
32.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $16.69
  • Additional Stock Lead Time: 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $16.69


    10:  

    $16.29


    25:  

    $15.89


    50:  

    $15.59


    100:  

    $14.59


    500:  

    $12.09


    1,000:  

    $9.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool