YTE-112-02-M-Q-710 by Samtec | Connector Headers and PCB Receptacles | Avnet AMERICAS
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
YTE-112-02-M-Q-710

Samtec

Conn Elevated Socket SKT 48 POS 2mm Solder ST Thru-Hole

Manufacturer Part #: YTE-112-02-M-Q-710

Alternate Part #: YTE-112-02-M-Q-710


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Elevated Socket SKT 48 POS 2mm Solder ST Thru-Hole

Key Features

  • 2.00 mm (.0787") pitch
  • Body height from .340" (8.64 mm) to .800" (20.32 mm)
  • Tiger Buy contact
  • Up to 300 I/Os

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Housing Color
Black
Pitch
2 mm
Housing Material
Liquid Crystal Polymer
Maximum Contact Resistance
10 MOhm
Lead Finish
Tin
Contact Material
Phosphor Bronze
Max Processing Temp
260
Contact Plating
Gold Over Nickel
Termination Method
Solder
Maximum Current Rating
3 A
Operating Temperature
-55 to 105 °C
Gender
SKT
Mounting
Through Hole
Product Length
24.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $10.89
  • Additional Stock Lead Time: 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $10.89


    10:  

    $10.69


    25:  

    $10.39


    50:  

    $10.19


    100:  

    $9.59


    500:  

    $7.89


    1,000:  

    $6.49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool