S558-5999-Z6 by BEL | Telecom Transformer | Avnet AMERICAS
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
S558-5999-Z6

BEL

Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount

Manufacturer Part #: S558-5999-Z6

Alternate Part #: S558-5999-Z6


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Turns Ratio
1:1/1:1
Lead Style
Gull Wing
Mounting
Surface Mount
Product Length
12.7 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504312000
HTSN:
8504312000
UNSPSC:
39121000
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
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 750  Mult: 750


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool