PoE13W3x3.3-R by Eaton | Power Transformer | Avnet AMERICAS
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
PoE13W3x3.3-R

Eaton

Power Transformer 1:0.529:0.176:0.176:0.176 1500VAC Single+Auxilary Prim. Triple Sec. 3X3.3V Sec. Surface Mount

Manufacturer Part #: PoE13W3x3.3-R

Alternate Part #: POE13W3X3.3-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Transformer 1:0.529:0.176:0.176:0.176 1500VAC Single+Auxilary Prim. Triple Sec. 3X3.3V Sec. Surface Mount

Technical Attributes

Description
Value
Find similar Parts
Power Rating
13 W
Turns Ratio
1:0.529:0.176:0.176:0.176
Operating Temperature
-40 to 85 °C
Lead Style
Gull Wing
Primary Frequency
250 kHz
Mounting
Surface Mount
Max Processing Temp
260
Primary Configuration
Single+Auxilary

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504320000
UNSPSC:
39121026
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
USD    $4.29
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 140  Mult: 140


    image

    Invalid Quantity

    140:  

    $4.29


    280:  

    $4.09


    560:  

    $3.99


    840:  

    $3.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool