LM-LP-1001L by Bourns | Audio Transformer | Avnet AMERICAS
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
LM-LP-1001L

Bourns

Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR -0.5dB 2dB Through Hole

Manufacturer Part #: LM-LP-1001L

Alternate Part #: LM-LP-1001L


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR -0.5dB 2dB Through Hole

Key Features

  • Fully encapsulated
  • Low profile
  • High dielectric strength
  • Ten models available
  • Ex stock
  • Competitively priced
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Lead Style
PC Pin
Maximum DCR Secondary Side
90 Ohm
Lead Finish
Tin
Primary Side Impedance
600 Ohm
Turns Ratio
1:1
Frequency Response
-0.5 dB
Maximum Insertion Loss
2 dB
Operating Temperature
-10 to 60 °C
Secondary Side Impedance
600 Ohm
Transformer Type
Line Matching Audio Transformer
Maximum DCR Primary Side
90 Ohm
Minimum Return Loss
8 dB
High Potential
6500 Vdc

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504312000
HTSN:
8504312000
UNSPSC:
39121044
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
USD    $1.59
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 1,008  Mult: 28


    image

    Invalid Quantity

    1,008:  

    $1.59


    1,064:  

    $1.49


    5,040:  

    $1.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool